ABB System Pro M Compact S200 Miniature Circuit Breaker, 3-Pole, 1A, Type D, 400V AC, 12 V DC, 6 kA Breaking Capacity
- RS Stock No.:
- 237-3235
- Mfr. Part No.:
- 2CDS253001R0011 S203 D 1A - 10 KA
- Manufacturer:
- ABB
Subtotal (1 unit)*
€96.66
(exc. VAT)
€118.89
(inc. VAT)
- 3 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €96.66 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 237-3235
- Mfr. Part No.:
- 2CDS253001R0011 S203 D 1A - 10 KA
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 1A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V | |
| Rated DC Voltage | 12V | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 52.5mm | |
| Depth | 69mm | |
| Height | 88mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 1A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V | ||
Rated DC Voltage 12V | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 52.5mm | ||
Depth 69mm | ||
Height 88mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
- COO (Country of Origin):
- DE
ABB S200 Series Miniature Circuit Breaker, 1A Current, 400V Rated AC Voltage - 2CDS253001R0011 S203 D 1A - 10 KA
Features & Benefits
• Type D tripping to manage high inrush currents
• Thermomagnetic and electromagnetic tripping for dual protection
• Rated for 400V AC and 12V DC operation for versatility
• Screw terminals for robust conductor connections
• 3-pole configuration for three-phase circuit protection
Applications
• Used for industrial distribution boards on DIN-rail systems
• Ideal for protection of automation control panels
• can be used in electrical installations requiring Compact breakers
• Suitable for retrofitting into equipment with limited panel space
What mounting method is required for installation?
How does the tripping behaviour handle motor startup?
Which connection style is used for conductors?
What environmental protection does it provide?
What footprint should be considered for panel layout?
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 1A 400V AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 500mA 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 1A 400V AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 1A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 8A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 63A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 16A 440V ac AC 6 kA Breaking
- Eaton xPole PXL 1-Pole Type D 48 V dc DC, 10 kA Breaking Capacity