ABB System Pro M Compact S200 Miniature Circuit Breaker, 4-Pole, 1A, Type D, 400V AC, 12 V dc DC, 10 kA Breaking
- RS Stock No.:
- 225-6002
- Mfr. Part No.:
- 2CDS254001R0011 S204 D 1A - 10 KA
- Manufacturer:
- ABB
Subtotal (1 unit)*
€309.12
(exc. VAT)
€380.22
(inc. VAT)
- Ready to ship from 23 March 2027
Units | Per unit |
|---|---|
| 1 + | €309.12 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 225-6002
- Mfr. Part No.:
- 2CDS254001R0011 S204 D 1A - 10 KA
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 1A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V | |
| Rated DC Voltage | 12V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Width | 70mm | |
| Height | 88mm | |
| Depth | 69mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 1A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V | ||
Rated DC Voltage 12V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Width 70mm | ||
Height 88mm | ||
Depth 69mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Toggle Switch | ||
ABB S200 Series MCB, 4 Poles, 1A Current Rating - 2CDS254001R0011 S204 D 1A - 10 KA
Features & Benefits
• Provides a breaking capacity of 20kA at maximum voltage
• Equipped with a toggle switch for easy resetting
• Designed for disassembly, promoting sustainability
• Effective overload protection enhances operational safety
• Utilises screw Terminal contacts for secure connections
Applications
• Ideal for safeguarding industrial machinery and equipment
• Suitable for automation systems requiring reliable circuit protection
• Employed in electrical installations within large buildings
How does the tripping mechanism enhance user safety?
What are the advantages of using a DIN rail mount with this circuit breaker?
What types of environments benefit most from using this circuit breaker?
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 1A 400V AC 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 500mA 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 1A 440V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 1A 400V AC, 6 kA Breaking Capacity
- ABB S200 S200 Miniature Circuit Breaker 1A 440V ac AC 20 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 2A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 63A 400V ac AC, 10 kA Breaking Capacity