ABB System Pro M Compact S200 Miniature Circuit Breaker, 3+N-Pole, 13A, Type C, 400V ac AC, 110 V dc DC, 6 kA Breaking
- RS Stock No.:
- 237-3264
- Mfr. Part No.:
- 2CDS253103R0134
- Manufacturer:
- ABB
Subtotal (1 unit)*
€120.25
(exc. VAT)
€147.91
(inc. VAT)
- Ready to ship from 05 January 2027
Units | Per unit |
|---|---|
| 1 + | €120.25 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 237-3264
- Mfr. Part No.:
- 2CDS253103R0134
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3+N | |
| Current Rating | 13A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 110V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 70mm | |
| Depth | 69mm | |
| Height | 88mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-1, UL1077 | |
| Better World Product | Yes | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3+N | ||
Current Rating 13A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 110V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 70mm | ||
Depth 69mm | ||
Height 88mm | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-1, UL1077 | ||
Better World Product Yes | ||
Tripping Mechanism Electromechanic, Thermal | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- DE
ABB S200 Series Miniature Circuit Breaker, 13A Current, 400V ac Rated Voltage - 2CDS253103R0134
Features and Benefits:
• Type C tripping protects against moderate inrush currents
• 13A rated current supports low-to-medium load circuits
• Electromechanical and thermal tripping ensures dual protection
• Screw Terminal offers secure conductor retention under vibration
Applications
• Used with mixed AC/DC control circuits up to 110V DC
• Can be used for three-phase supply protection with NEUTRAL
• Suitable for retrofit on standard DIN-rail installations
What pole configuration does it use?
How is the device mounted within an enclosure?
Which environmental ingress ratings apply?
What type of actuation is provided for resetting?
Which standards govern its electrical performance?
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 13A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 13A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 1A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 3A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 2A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 13A 400V ac AC, 12 V dc DC
- ABB System Pro M Compact S200 Miniature Circuit Breaker 13A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 13A 400V ac AC 6 kA Breaking