ABB System Pro M Compact S200 Miniature Circuit Breaker, 3+N-Pole, 2A, Type C, 400V ac AC, 12 V DC, 6 kA Breaking
- RS Stock No.:
- 231-9684
- Mfr. Part No.:
- 2CDS253103R0024 S203-C 2 N
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€144.44
(exc. VAT)
€177.66
(inc. VAT)
- 8 unit(s) ready to ship from another location
Box(es) | Per Box |
|---|---|
| 1 + | €144.44 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 231-9684
- Mfr. Part No.:
- 2CDS253103R0024 S203-C 2 N
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3+N | |
| Current Rating | 2A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 12V | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 70mm | |
| Height | 88mm | |
| Depth | 69mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3+N | ||
Current Rating 2A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 12V | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 70mm | ||
Height 88mm | ||
Depth 69mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
- COO (Country of Origin):
- DE
ABB S200 Series MCB, 2A Current Rating, 400V Rated AC Voltage - 2CDS253103R0024 S203-C 2 N
Features & Benefits
• Type C circuit breaker suitable for a range of applications
• 10kA breaking capacity offers reliable fault interruption
• Thermal tripping mechanism protects from overload conditions
• Suitable for mounting on standard DIN rails for ease of installation
• Compact design optimises space in electrical enclosures
Applications
• Effectively used in automation and industrial machinery circuitry
• Ideal for protecting circuits in electrical panels
• Incorporates overload protection for enhanced circuit reliability
How does the thermal tripping mechanism function in circuit protection?
What are the suitable environmental conditions for using this device?
Can the circuit breaker be configured for different pole arrangements?
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 2A 400V ac AC, 10 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 2A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 2A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 2A 400V AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 2A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 2A 400V ac AC 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 13A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 1A 400V ac AC 6 kA Breaking