ABB System Pro M Compact S200 Miniature Circuit Breaker, 3+N-Pole, 1A, Type C, 400V ac AC, 110 V dc DC, 6 kA Breaking
- RS Stock No.:
- 237-3252
- Mfr. Part No.:
- 2CDS253103R0014
- Manufacturer:
- ABB
Subtotal (1 unit)*
€144.44
(exc. VAT)
€177.66
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €144.44 |
*price indicative
- RS Stock No.:
- 237-3252
- Mfr. Part No.:
- 2CDS253103R0014
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3+N | |
| Current Rating | 1A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 110V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 70mm | |
| Height | 88mm | |
| Depth | 69mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2, UL1077 | |
| Tripping Mechanism | Thermal, Electromechanic | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3+N | ||
Current Rating 1A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 110V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 70mm | ||
Height 88mm | ||
Depth 69mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2, UL1077 | ||
Tripping Mechanism Thermal, Electromechanic | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- DE
ABB S200 Series Miniature Circuit Breaker, 1A Current, 6kA Breaking Capacity - 2CDS253103R0014
This miniature circuit breaker provides overcurrent protection for three-phase systems incorporating a NEUTRAL conductor. It is designed for DIN-rail installation in electrical distribution assemblies and combines thermal and electromechanical tripping to manage overloads and fault conditions across AC and DC supplies. The device is suitable for installations requiring a Compact protective unit with toggle reset operation.
Features and Benefits:
• Type C tripping curve offers controlled response to moderate inrush currents
• 6kA breaking capability limits prospective fault energy
• 400V AC rated operation for common industrial supply systems
• 110V DC rating permits use on low-voltage DC circuits
• Screw terminals ensure secure conductor connection under vibration
• 6kA breaking capability limits prospective fault energy
• 400V AC rated operation for common industrial supply systems
• 110V DC rating permits use on low-voltage DC circuits
• Screw terminals ensure secure conductor connection under vibration
Applications
• Suitable for three-phase distribution panels
• Ideal for protecting motor feeder circuits with moderate inrush
• Used with renewable inverter outputs requiring DC protection
• Can be used for branch circuits in industrial control panels
• Suitable for retrofit installations on DIN-rail assemblies
• Ideal for protecting motor feeder circuits with moderate inrush
• Used with renewable inverter outputs requiring DC protection
• Can be used for branch circuits in industrial control panels
• Suitable for retrofit installations on DIN-rail assemblies
How many poles does the device provide?
It includes a three-pole arrangement Plus a separate NEUTRAL pole for simultaneous disconnection.
What environmental protection does the enclosure offer?
The unit has IP20 for general protection and an IP40 rating option for enhanced finger protection.
Which Terminal and mounting methods are specified?
Terminals use a screw connection and the unit mounts directly onto a standard DIN rail.
What tripping mechanisms are implemented?
It combines a thermal element for overloads with an electromechanical trip for short circuits.
Which standards and approvals apply?
It meets IEC/EN 60898-1 and IEC/EN 60947-2 and carries UL1077 recognition.
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 1A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 13A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 3A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 2A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 1A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 1A 400V AC 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 1A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 3A 400V ac AC 6 kA Breaking