ABB System Pro M Compact S200 Miniature Circuit Breaker, 3+N-Pole, 16A, Type B, 400V ac AC, 110 V dc DC, 20 kA Breaking
- RS Stock No.:
- 237-3269
- Mfr. Part No.:
- 2CDS253103R0165+N S203 B 16A NAD
- Manufacturer:
- ABB
Subtotal (1 unit)*
€182.41
(exc. VAT)
€224.36
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €182.41 |
*price indicative
- RS Stock No.:
- 237-3269
- Mfr. Part No.:
- 2CDS253103R0165+N S203 B 16A NAD
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3+N | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 110V dc | |
| Breaking Capacity | 20kA | |
| Mount Type | DIN Rail Mount | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 70mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2, UL1077 | |
| Height | 88mm | |
| Depth | 69mm | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3+N | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 110V dc | ||
Breaking Capacity 20kA | ||
Mount Type DIN Rail Mount | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 70mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2, UL1077 | ||
Height 88mm | ||
Depth 69mm | ||
Tripping Mechanism Electromechanic, Thermal | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- DE
ABB S200 Series Miniature Circuit Breaker, 16A Current, 400V Rated AC Voltage - 2CDS253103R0165+N S203 B 16A NAD
This miniature circuit breaker provides overcurrent protection for three-phase installations with neutral, designed for DIN-rail mounting in electrical panels. It interrupts fault currents electrically and thermally to protect wiring and equipment and is suitable where compact, standards-compliant protection is required.
Features and Benefits:
• 20 kA breaking capacity delivers robust short-circuit interruption
• Type B tripping protects against low-level earth leakage currents
• 3+N pole configuration simplifies three-phase Plus NEUTRAL protection
• Electromechanical thermal trip ensures combined magnetic and thermal response
• Screw terminals provide secure conductor connection under vibration
• Type B tripping protects against low-level earth leakage currents
• 3+N pole configuration simplifies three-phase Plus NEUTRAL protection
• Electromechanical thermal trip ensures combined magnetic and thermal response
• Screw terminals provide secure conductor connection under vibration
Applications
• Used for protection of three-phase motor control circuits
• Ideal for panel assemblies requiring DIN-rail mounting
• Can be used in retrofit installations needing Compact protection
• Used with control circuits that require 110 V dc compatibility
• Ideal for panel assemblies requiring DIN-rail mounting
• Can be used in retrofit installations needing Compact protection
• Used with control circuits that require 110 V dc compatibility
What standards does it conform to?
It is designed to meet IEC/EN 60898-1, IEC/EN 60947-2 and UL 1077 standards.
Which ingress protection levels are provided?
Protective ratings include IP20 for general access protection and IP40 for enhanced enclosure shielding.
What mounting and actuator formats are available?
It is configured for DIN-rail installation and uses a toggle reset actuator.
What pole count and Terminal type does it use?
The device provides three poles Plus NEUTRAL with screw-type terminals.
Is it suitable for DC applications?
It has a rated DC voltage of 110 V dc for applicable circuits.
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 6A 400V ac AC 20 kA
- ABB System Pro M Compact S200 Miniature Circuit Breaker 20A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 16A 400V ac AC, 6 kA Breaking Capacity
- ABB S200 S203 Miniature Circuit Breaker 63A 440V ac AC 20 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 20A 400V ac AC 20 kA Breaking
- ABB M Compact S200 S200 Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 10A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 2A 400V ac AC 6 kA Breaking