ABB SMISSLINE TP S400M Miniature Circuit Breaker, 2-Pole, 6A, Type B, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 246-2560
- Mfr. Part No.:
- 2CCS572001R0065
- Manufacturer:
- ABB
Subtotal (1 unit)*
€99.42
(exc. VAT)
€122.29
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.42 |
*price indicative
- RS Stock No.:
- 246-2560
- Mfr. Part No.:
- 2CCS572001R0065
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Range | SMISSLINE TP | |
| Series | S400M | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Depth | 82mm | |
| Height | 91mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Reset Actuator Type | I/O Actuator | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 6A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Range SMISSLINE TP | ||
Series S400M | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 36mm | ||
Depth 82mm | ||
Height 91mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
Reset Actuator Type I/O Actuator | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
ABB S400M Series Miniature Circuit Breaker, 6A Current, 2 Poles - 2CCS572001R0065
This miniature circuit breaker provides overcurrent protection for low-voltage installations and is designed for domestic and light-commercial switchboards. It operates at standard AC distribution voltages and combines thermal and electromechanical trip elements to interrupt fault currents while permitting normal circuit operation. The device is compatible with typical DIN-rail assemblies and intended for use where compact, standards-compliant protection is required.
Features and Benefits:
• Type B characteristic offers sensitivity to low fault levels
• 10kA breaking capacity limits prospective short-circuit energy
• 400V rated AC voltage supports three-phase distribution systems
• Reset I/O actuator permits clear manual switching position
• Screw terminals ensure secure conductor clamping and connection
• 10kA breaking capacity limits prospective short-circuit energy
• 400V rated AC voltage supports three-phase distribution systems
• Reset I/O actuator permits clear manual switching position
• Screw terminals ensure secure conductor clamping and connection
Applications
• Suitable for protecting residential lighting circuits
• Used for small commercial sub-circuit protection
• Ideal for integration into distribution consumer units
• Can be used for branch circuits with moderate inrush currents
• Used with circuits requiring thermal magnetic operation
• Used for small commercial sub-circuit protection
• Ideal for integration into distribution consumer units
• Can be used for branch circuits with moderate inrush currents
• Used with circuits requiring thermal magnetic operation
What trip behaviours are provided for overload and short-circuit?
It combines a thermal element for overloads with an electromechanical magnetic release for short-circuit interruption.
Which environmental protection rating applies to the enclosure?
The unit is specified with an IP20 ingress protection rating suitable for enclosed electrical panels.
How Compact is the breaker for space-restricted panels?
The device has a height dimension of 91 mm and a depth of 82 mm for Compact installation planning.
What Terminal and actuation interfaces are fitted?
It employs screw-type terminals and a reset I/O actuator for manual operation.
Related links
- ABB SMISSLINE TP S402M-D6 Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S400E Miniature Circuit Breaker 6A 400V ac AC, 6 kA Breaking Capacity
- ABB SMISSLINE TP S403 Miniature Circuit Breaker 6A 400V ac AC, 6 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S402M-B63 Miniature Circuit Breaker 63A 400V ac AC, 50 kA Breaking Capacity
- ABB SMISSLINE TP S402M-B13 Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S402M-B40 Miniature Circuit Breaker 400A 400V ac AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S402M-B4 Miniature Circuit Breaker 4A 400V ac AC, 10 kA Breaking Capacity