ABB SMISSLINE TP S403 Miniature Circuit Breaker, 3-Pole, 6A, Type B, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 176-784
- Mfr. Part No.:
- 2CCS553001R0065 - S403EB6
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€205.72
(exc. VAT)
€253.04
(inc. VAT)
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €205.72 |
*price indicative
- RS Stock No.:
- 176-784
- Mfr. Part No.:
- 2CCS553001R0065 - S403EB6
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | SMISSLINE TP | |
| Series | S403 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 54mm | |
| Standards/Approvals | EN 60898-1 | |
| Height | 91mm | |
| Depth | 75mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range SMISSLINE TP | ||
Series S403 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 54mm | ||
Standards/Approvals EN 60898-1 | ||
Height 91mm | ||
Depth 75mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal | ||
- COO (Country of Origin):
- CH
ABB S400E Series MCB, 3 Poles, 6A Current Rating - 2CCS553001R0065 - S403EB6
This MCB is a 3 Pole circuit breaker designed to protect electrical circuits efficiently. With a current rating of 6 A and rated AC voltage options of 230 V and 400 V, this device is suitable for various commercial and industrial applications. The Compact size, measuring 54mm in width, 75mm in length, and 75mm in depth, facilitates easy integration into existing systems. Featuring thermal tripping and overload protection, it ensures reliable performance and safety.
Features & Benefits
• Overload protection prevents damage to connected circuits
• Thermal tripping mechanism for enhanced safety
• Designed for use in both commercial and industrial settings
• Screw Terminal contact type ensures secure connections
• Type B characteristics suitable for standard loads
• High breaking capacity of 6 kA meets demanding requirements
• Thermal tripping mechanism for enhanced safety
• Designed for use in both commercial and industrial settings
• Screw Terminal contact type ensures secure connections
• Type B characteristics suitable for standard loads
• High breaking capacity of 6 kA meets demanding requirements
Applications
• Utilised in commercial facilities for circuit management
• Ideal for industrial settings requiring robust circuit protection
• Compatible with various automation systems for safety
• Employed in electrical installations needing reliable performance
• Ideal for industrial settings requiring robust circuit protection
• Compatible with various automation systems for safety
• Employed in electrical installations needing reliable performance
What tripping characteristics can be expected from this device?
It features Type B tripping characteristics, designed for typical household and light commercial loads, ensuring appropriate performance under standard electrical conditions.
How does the current rating affect the protection level provided?
With a current rating of 6 A, it is specifically tailored for lower-load circuits, ensuring effective protection without the risk of nuisance tripping in appropriate applications.
What are the implications of using a 3 Pole circuit breaker?
The 3 Pole configuration allows for the disconnection of three-phase electrical systems, which is Crucial for balanced load management and increased operational safety in commercial applications.
Standards
EN 60898-1
Related links
- ABB SMISSLINE TP S403 Miniature Circuit Breaker 63A 400V ac AC, 6 kA Breaking Capacity
- ABB SMISSLINE TP S403 Miniature Circuit Breaker 32A 400V ac AC, 6 kA Breaking Capacity
- ABB SMISSLINE TP S400E Miniature Circuit Breaker 6A 400V ac AC, 6 kA Breaking Capacity
- ABB SMISSLINE TP S402M-B6 Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S402M-D6 Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity