ABB SMISSLINE TP S403M-K4 Miniature Circuit Breaker, 3-Pole, 4A, Type K, 415V ac AC, 30 kA Breaking Capacity
- RS Stock No.:
- 246-2648
- Mfr. Part No.:
- 2CCS573001R0337
- Manufacturer:
- ABB
Subtotal (1 unit)*
€161.58
(exc. VAT)
€198.74
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €161.58 |
*price indicative
- RS Stock No.:
- 246-2648
- Mfr. Part No.:
- 2CCS573001R0337
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 4A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 415V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 30kA | |
| Range | SMISSLINE TP | |
| Series | S403M-K4 | |
| Terminal Type | Rigid | |
| IP Rating | IP20 | |
| Height | 91mm | |
| Depth | 75mm | |
| Standards/Approvals | IEC/EN 60947-2 Standards | |
| Width | 54mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 4A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 415V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 30kA | ||
Range SMISSLINE TP | ||
Series S403M-K4 | ||
Terminal Type Rigid | ||
IP Rating IP20 | ||
Height 91mm | ||
Depth 75mm | ||
Standards/Approvals IEC/EN 60947-2 Standards | ||
Width 54mm | ||
- COO (Country of Origin):
- CH
The ABB has pluggable miniature circuit-breaker for the SMISSLINE TP System. The rated ultimate short-circuit capacity Icu 25 kA ( 415 Vac) and rated current is 4 A. The tripping characteristic of the circuit breaker is type-k.
Degree of protection IP20
Ambient air temperature for operation is -25 to 55 °C
Related links
- ABB SMISSLINE TP S403M-K32NP Miniature Circuit Breaker 32A 415V ac AC, 30 kA Breaking Capacity
- ABB SMISSLINE TP S403M-K1.6 Miniature Circuit Breaker 1.6A 415V ac AC, 30 kA Breaking Capacity
- ABB SMISSLINE TP S402M-K4 Miniature Circuit Breaker 4A 415V ac AC, 25 kA Breaking Capacity
- ABB SMISSLINE TP S403M-K4NP Miniature Circuit Breaker 4A 415V ac AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S403M-C4 Miniature Circuit Breaker 4A 415V ac AC, 50 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 6A 415V ac AC, 30 kA Breaking Capacity
- ABB SMISSLINE TP S402M-K1.6 Miniature Circuit Breaker 16A 415V ac AC, 30 kA Breaking Capacity
- ABB SMISSLINE TP S403M Miniature Circuit Breaker 16A 415V ac AC, 50 kA Breaking Capacity