ABB SMISSLINE TP S400M Miniature Circuit Breaker, 3-Pole, 6A, Type K, 415V ac AC, 30 kA Breaking Capacity
- RS Stock No.:
- 246-2649
- Mfr. Part No.:
- 2CCS573001R0377
- Manufacturer:
- ABB
Subtotal (1 unit)*
€152.87
(exc. VAT)
€188.03
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €152.87 |
*price indicative
- RS Stock No.:
- 246-2649
- Mfr. Part No.:
- 2CCS573001R0377
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 415V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 30kA | |
| Range | SMISSLINE TP | |
| Series | S400M | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 54mm | |
| Standards/Approvals | IEC/EN 60947-2 Standards | |
| Depth | 75mm | |
| Height | 91mm | |
| Reset Actuator Type | Lever | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 6A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 415V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 30kA | ||
Range SMISSLINE TP | ||
Series S400M | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 54mm | ||
Standards/Approvals IEC/EN 60947-2 Standards | ||
Depth 75mm | ||
Height 91mm | ||
Reset Actuator Type Lever | ||
- COO (Country of Origin):
- CH
ABB S400M Series MCB, 6A Current Rating, 30kA Breaking Capacity (at Maximum Voltage Rating) - 2CCS573001R0377
This MCB is designed to provide protection in commercial and industrial settings. Its effective design ensures safety and mitigates potential damage from overcurrent situations. By utilising advanced technology, it manages electrical flows efficiently, making it an essential component for maintaining uninterrupted operations.
Features & Benefits
• Provides short circuit protection to improve electrical safety
• Incorporates thermal electromechanical tripping for responsive operation
• Supports a high breaking capacity of 30kA for effective fault interruption
• DIN rail mounted for convenient installation in control cabinets
• Designed for three-phase circuits with a current rating of 6 A
• Type K characteristics allow for versatility in various Applications
Applications
• Suitable for commercial buildings needing circuit protection
• Ideal for industrial environments with substantial electrical machinery
• Utilised in control panels for efficient electrical management
• Compatible with automation systems requiring protective measures
What type of circuits can this device protect?
It is suitable for three-phase circuits, offering protection against faults.
How does the tripping mechanism work?
The device employs thermal and electromechanical methods to trip during overcurrent conditions.
Can it be easily installed in existing electrical panels?
Yes, its DIN rail mounting style enables straightforward installation in control cabinets.
What load can it manage effectively?
With a current rating of 6 A, it manages loads generally found in commercial applications.
Is it suitable for sensitive equipment?
Yes, the short circuit protection feature helps safeguard sensitive devices from damage during faults.
Related links
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 16A 415V ac AC, 30 kA Breaking Capacity
- ABB SMISSLINE TP S403M-K1.6 Miniature Circuit Breaker 1.6A 415V ac AC, 30 kA Breaking Capacity
- ABB SMISSLINE TP S403M-K4 Miniature Circuit Breaker 4A 415V ac AC, 30 kA Breaking Capacity
- ABB SMISSLINE TP S403M-K32NP Miniature Circuit Breaker 32A 415V ac AC, 30 kA Breaking Capacity
- ABB SMISSLINE TP S402M-K1.6 Miniature Circuit Breaker 16A 415V ac AC, 30 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity