Schneider Electric Acti9 Acti9 NG125 Miniature Circuit Breaker, 4-Pole, 10A, Type C, 500 V dc DC, 25 kA Breaking
- RS Stock No.:
- 247-1647
- Mfr. Part No.:
- 18649
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€380.87
(exc. VAT)
€468.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €380.87 |
*price indicative
- RS Stock No.:
- 247-1647
- Mfr. Part No.:
- 18649
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated DC Voltage | 500V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 25kA | |
| Range | Acti9 | |
| Series | Acti9 NG125 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 108mm | |
| Standards/Approvals | REACH, RoHS | |
| Height | 103mm | |
| Depth | 81mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated DC Voltage 500V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 25kA | ||
Range Acti9 | ||
Series Acti9 NG125 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 108mm | ||
Standards/Approvals REACH, RoHS | ||
Height 103mm | ||
Depth 81mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric Acti 9 series circuit breaker has 4 poles and it is controlled via toggle switch. It has current rating of 10 A.
35 mm symmetrical DIN rail support
IP degree of protection IP20
Ambient air temperature for operation from -30 to 70 °C
Clip-on mounting mode
Related links
- Schneider Electric Acti9 Acti9 NG125 Miniature Circuit Breaker 32A 500 V dc DC, 25 kA Breaking
- Schneider Electric Acti9 Acti9 PV Miniature Circuit Breaker 10A 500 V dc DC, 6 kA Breaking Capacity
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 10A 440V ac AC 25 kA Breaking
- Schneider Electric Multi9 Acti9 NG125 Miniature Circuit Breaker 100A 500V ac AC 50 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 10A 440V ac AC 25 kA
- Schneider Electric Acti9 Acti9 PV Miniature Circuit Breaker 16A 500 V dc DC, 6 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40 Miniature Circuit Breaker 10A 230V AC, 7.5 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40 Miniature Circuit Breaker 10A 230V AC, 7.5 kA Breaking Capacity
