Schneider Electric Multi9 Acti9 NG125 Miniature Circuit Breaker, 4-Pole, 100A, Type C, 500V ac AC, 500 V dc DC, 50 kA
- RS Stock No.:
- 510-6793
- Mfr. Part No.:
- 18659
- Manufacturer:
- Schneider Electric
Image representative of range
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 510-6793
- Mfr. Part No.:
- 18659
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 100A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 500V ac | |
| Rated DC Voltage | 500V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 50kA | |
| Range | Multi9 | |
| Series | Acti9 NG125 | |
| Terminal Type | Tunnel | |
| IP Rating | IP20 | |
| Depth | 81mm | |
| Height | 103mm | |
| Standards/Approvals | EN/IEC 60947-2 | |
| Width | 108mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 100A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 500V ac | ||
Rated DC Voltage 500V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 50kA | ||
Range Multi9 | ||
Series Acti9 NG125 | ||
Terminal Type Tunnel | ||
IP Rating IP20 | ||
Depth 81mm | ||
Height 103mm | ||
Standards/Approvals EN/IEC 60947-2 | ||
Width 108mm | ||
Tripping Mechanism Thermal Magnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric MG NG Miniature Circuit Breaker 100A 500V ac AC 50 kA Breaking
- Schneider Electric Acti9 Acti9 NG125 Miniature Circuit Breaker 32A 500 V dc DC, 25 kA Breaking
- Schneider Electric Acti9 Acti9 NG125 Miniature Circuit Breaker 10A 500 V dc DC, 25 kA Breaking
- Schneider Electric Multi9 M9U Circuit Breaker 6A 500V AC 20 kA Breaking Capacity
- Schneider Electric Multi9 Acti9 C60HDC Miniature Circuit Breaker 4A 500 V dc DC, 15 kA Breaking
- Schneider Electric Multi9 Acti9 C60HDC Miniature Circuit Breaker 50A 500 V dc DC, 15 kA Breaking
- Schneider Electric MG NG Miniature Circuit Breaker 125A 500V ac AC 50 kA Breaking
- Schneider Electric Acti9 A9N Miniature Circuit Breaker 100A 440V ac AC 10 kA
