Schneider Electric Acti9 Acti9 NG125 Miniature Circuit Breaker, 4-Pole, 32A, Type C, 500 V dc DC, 25 kA Breaking
- RS Stock No.:
- 247-1651
- Mfr. Part No.:
- 18653
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€578.95
(exc. VAT)
€712.11
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €578.95 |
*price indicative
- RS Stock No.:
- 247-1651
- Mfr. Part No.:
- 18653
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | Type C | |
| Rated DC Voltage | 500V dc | |
| Breaking Capacity | 25kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | Acti9 NG125 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 108mm | |
| Standards/Approvals | RoHS, REACH | |
| Depth | 81mm | |
| Height | 103mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics Type C | ||
Rated DC Voltage 500V dc | ||
Breaking Capacity 25kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series Acti9 NG125 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 108mm | ||
Standards/Approvals RoHS, REACH | ||
Depth 81mm | ||
Height 103mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric Acti 9 series circuit breaker has 4 poles and it is controlled via toggle switch. It has current rating of 32 A.
35 mm symmetrical DIN rail support
IP degree of protection IP20
Ambient air temperature for operation from -30 to 70 °C
Clip-on mounting mode
Related links
- Schneider Electric Acti9 Acti9 NG125 Miniature Circuit Breaker 10A 500 V dc DC, 25 kA Breaking
- Schneider Electric Multi9 Acti9 NG125 Miniature Circuit Breaker 100A 500V ac AC 50 kA
- ABB High Performance S800C Miniature Circuit Breaker 32A 415V ac AC 25 kA Breaking
- Schneider Electric Acti9 Acti9 iC60H Miniature Circuit Breaker 32A 440V AC 10 kA Breaking
- Schneider Electric Acti9 Acti9 PV Miniature Circuit Breaker 10A 500 V dc DC, 6 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 PV Miniature Circuit Breaker 16A 500 V dc DC, 6 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40T Miniature Circuit Breaker 32A 6 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40N Miniature Circuit Breaker 32A 400V AC, 10 kA Breaking Capacity
