Schneider Electric Acti 9 18 MCB, 4P, 16A Curve C, 500V AC, 500V DC, 20 kA Breaking Capacity
- RS Stock No.:
- 247-1648
- Mfr. Part No.:
- 18650
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€474.26
(exc. VAT)
€583.34
(inc. VAT)
- RS Stock No.:
- 247-1648
- Mfr. Part No.:
- 18650
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4P | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 500V | |
| Rated DC Voltage | 500V | |
| Breaking Capacity at Maximum Voltage Rating | 20 kA | |
| Range | Acti 9 | |
| Series | 18 | |
| Circuit Breaker Type | Thermal Magnetic Circuit Breaker | |
| Length | 20mm | |
| Width | 108mm | |
| Mounting Style | Clip-On | |
| Depth | 81mm | |
| Model Number | 18650 | |
| Tripping Mechanism | Thermal-Magnetic | |
| Terminal Contact Type | Tunnel Terminal | |
| Application | Distribution | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4P | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 500V | ||
Rated DC Voltage 500V | ||
Breaking Capacity at Maximum Voltage Rating 20 kA | ||
Range Acti 9 | ||
Series 18 | ||
Circuit Breaker Type Thermal Magnetic Circuit Breaker | ||
Length 20mm | ||
Width 108mm | ||
Mounting Style Clip-On | ||
Depth 81mm | ||
Model Number 18650 | ||
Tripping Mechanism Thermal-Magnetic | ||
Terminal Contact Type Tunnel Terminal | ||
Application Distribution | ||
- COO (Country of Origin):
- FR
Schneider Electric MCB, 16A, 4 Poles - 18650
This miniature circuit-breaker by Schneider Electric is available with a current rating of 16A and 4 poles. It offers Type C tripping characteristics and is designed for reliable protection.
Features & Benefits
• Type C tripping characteristics for efficient protection
• Thermal-magnetic trip unit technology
• High breaking capacities for enhanced safety
• Complies with EN/IEC standards for quality assurance
• Thermal-magnetic trip unit technology
• High breaking capacities for enhanced safety
• Complies with EN/IEC standards for quality assurance
Applications
• Ideal for protecting electrical circuits in industrial settings
• Used with both AC and DC networks
• Used with both AC and DC networks
Can it handle high electrical loads?
This MCB has a breaking capacity of up to 25kA, ensuring it can handle high electrical loads effectively.
Will it provide reliable protection for my industrial equipment?
Yes, it provides high breaking capacities and complies with safety standards to protect your industrial equipment.
Is it suitable for both AC and DC networks?
The MCB is designed to work seamlessly with both AC and DC networks, making it versatile for various applications.
Related links
- Schneider Electric Acti 9 MCB 32A Curve C
- Schneider Electric Acti 9 MCB 16A Curve C
- Schneider Electric Acti 9 iC60H MCB 1A Curve D 220 → 250V DC, 10 kA Breaking Capacity
- ABB S200C MCB 16A Curve B 6 kA Breaking Capacity
- Schneider Electric Acti 9 MCB 80A Curve D
- Schneider Electric Acti9 Reflex iC60 Circuit Breaker 25A 500V AC, 30 kA Breaking Capacity
- Schneider Electric Acti 9 DT40 MCB Mini Circuit Breaker 400V AC, 6 kA Breaking Capacity
- Schneider Electric Acti 9 DT40 MCB Mini Circuit Breaker 400V AC, 6 kA Breaking Capacity
