Legrand Vistop Circuit Breaker, 3-Pole, 100A, 690V ac AC, 250 V dc DC
- RS Stock No.:
- 266-0258
- Mfr. Part No.:
- 0 225 25
- Manufacturer:
- Legrand
Image representative of range
Subtotal (1 unit)*
€288.71
(exc. VAT)
€355.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €288.71 |
*price indicative
- RS Stock No.:
- 266-0258
- Mfr. Part No.:
- 0 225 25
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Poles | 3 | |
| Product Type | Circuit Breaker | |
| Current Rating | 100A | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 250V dc | |
| Mount Type | Screw, Rail | |
| Range | Vistop | |
| Terminal Type | Screw Cage Terminal | |
| IP Rating | IP2X | |
| Standards/Approvals | NBN EN 60947-3, CEI 60947-3, BS EN 60947-3, NF EN 60943-3, NF C 63-130, CNOMO E03-15-611 R, VDE 0660 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Poles 3 | ||
Product Type Circuit Breaker | ||
Current Rating 100A | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 250V dc | ||
Mount Type Screw, Rail | ||
Range Vistop | ||
Terminal Type Screw Cage Terminal | ||
IP Rating IP2X | ||
Standards/Approvals NBN EN 60947-3, CEI 60947-3, BS EN 60947-3, NF EN 60943-3, NF C 63-130, CNOMO E03-15-611 R, VDE 0660 | ||
- COO (Country of Origin):
- FR
The Legrand vistop 100A, safety switch-disconnector providing on-load breaking, with fully visible isolation and positive contact action, its double pole breaking by self-cleaning snap-in and snap-out contacts.
Connection by hex key
IP2X protection class
Black actuator color
Related links
- Legrand Vistop Miniature Circuit Breaker 125A 250 V dc DC, 15 kA Breaking Capacity
- Legrand Vistop Miniature Circuit Breaker 63A 250 V dc DC, 15 kA Breaking Capacity
- Legrand Vistop Miniature Circuit Breaker 100A 400 V dc DC, 15 kA Breaking Capacity
- Legrand Vistop Vistop Miniature Circuit Breaker 32A 5 kA Breaking Capacity
- Legrand Vistop Vistop Miniature Circuit Breaker 32A 5 kA Breaking Capacity
- Legrand Vistop Miniature Circuit Breaker 63A 400 V dc DC, 15 kA Breaking Capacity
- Legrand Vistop Vistop Miniature Circuit Breaker 32A 5 kA Breaking Capacity
- Legrand Vistop Miniature Circuit Breaker 160A 15 kA Breaking Capacity
