Legrand Vistop Vistop Miniature Circuit Breaker, 2-Pole, 32A, 400V ac AC, 5 kA Breaking Capacity
- RS Stock No.:
- 620-2870
- Mfr. Part No.:
- 0 225 03
- Manufacturer:
- Legrand
Image representative of range
Subtotal (1 unit)*
€170.88
(exc. VAT)
€210.18
(inc. VAT)
In Stock
- Plus 38 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €170.88 |
*price indicative
- RS Stock No.:
- 620-2870
- Mfr. Part No.:
- 0 225 03
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 32A | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 5kA | |
| Mount Type | DIN Rail | |
| Range | Vistop | |
| Series | Vistop | |
| Terminal Type | Cage Type | |
| Width | 98mm | |
| Standards/Approvals | BS EN 60947-3, IEC 947-3, NBN C63-408, NF C 63-130 / NF EN 60947-3, VDE 0660, VERITAS | |
| Depth | 70mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 32A | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 5kA | ||
Mount Type DIN Rail | ||
Range Vistop | ||
Series Vistop | ||
Terminal Type Cage Type | ||
Width 98mm | ||
Standards/Approvals BS EN 60947-3, IEC 947-3, NBN C63-408, NF C 63-130 / NF EN 60947-3, VDE 0660, VERITAS | ||
Depth 70mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Legrand Vistop Vistop Miniature Circuit Breaker 32A 5 kA Breaking Capacity
- Legrand Vistop Vistop Miniature Circuit Breaker 32A 5 kA Breaking Capacity
- Legrand Vistop Miniature Circuit Breaker 160A 15 kA Breaking Capacity
- Legrand Vistop Miniature Circuit Breaker 125A 250 V dc DC, 15 kA Breaking Capacity
- Legrand Vistop Miniature Circuit Breaker 100A 400 V dc DC, 15 kA Breaking Capacity
- Legrand Vistop Miniature Circuit Breaker 63A 400 V dc DC, 15 kA Breaking Capacity
- Legrand Vistop Miniature Circuit Breaker 63A 250 V dc DC, 15 kA Breaking Capacity
- Legrand Vistop Circuit Breaker 100A 250 V dc DC
