Legrand Vistop Miniature Circuit Breaker, 3-Pole, 63A, 400V ac AC, 400 V dc DC, 15 kA Breaking Capacity

Image representative of range

Subtotal (1 unit)*

€240.50

(exc. VAT)

€295.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€240.50

*price indicative

RS Stock No.:
620-2892
Mfr. Part No.:
0 225 12
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

63A

Rated AC Voltage

400V ac

Rated DC Voltage

400V dc

Mount Type

DIN Rail

Breaking Capacity

15kA

Series

Vistop

IP Rating

IP3X, IP2X, IP55, IP20

Standards/Approvals

NF C 63-130, VERITAS, IEC 60947-3, NF C 79-130, BS EN 60947-3, IEC 60204-I, VDE 0113, VDE 0660, NF EN 60947-3, NBN EN 60947-3, CNOMO E03 - 15-611 R, EN 60204

Width

125mm

Depth

104mm

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy