WAGO Circuit Breaker, 16A, 250V ac AC
- RS Stock No.:
- 279-4275
- Mfr. Part No.:
- 789-804
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€46.49
(exc. VAT)
€57.18
(inc. VAT)
Temporarily out of stock
- Shipping from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.49 |
*price indicative
- RS Stock No.:
- 279-4275
- Mfr. Part No.:
- 789-804
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Circuit Breaker | |
| Current Rating | 16A | |
| Rated AC Voltage | 250V ac | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Circuit Breaker | ||
Current Rating 16A | ||
Rated AC Voltage 250V ac | ||
The WAGO switching module with latching pushbutton comes with CAGE CLAMP connection technology. It has switching voltage of 250 VAC and switching current of 16A.
DIN 35 rail mounting
ROHS compliant
Related links
- WAGO Circuit Breaker 250 V ac AC
- WAGO Circuit Breaker 16 A, 250 V ac AC
- WAGO Circuit Breaker 250 V ac AC
- Eaton Z-R23 ICS-R16 Miniature Circuit Breaker 240 V ac AC
- Legrand DX DX3 Miniature Circuit Breaker Type C 10 kA Breaking Capacity
- Eaton Z-R24 ICS-R16 Miniature Circuit Breaker 240 V ac AC
- Eaton Z-R230 ICS-R16 Miniature Circuit Breaker 240 V ac AC
- Siemens SENTRON 3VA1 Miniature Circuit Breaker 16 A 250 V dc DC, 55 kA Breaking Capacity
