Eaton Moeller 278554 Miniature Circuit Breaker, 1-Pole, 5A, Type C, 415V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 282-7131
- Mfr. Part No.:
- 278554 FAZ-C5/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€52.90
(exc. VAT)
€65.07
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.90 |
*price indicative
- RS Stock No.:
- 282-7131
- Mfr. Part No.:
- 278554 FAZ-C5/1
- Manufacturer:
- Eaton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 5A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Range | Moeller | |
| Series | 278554 | |
| IP Rating | IP20 | |
| Depth | 80mm | |
| Standards/Approvals | CSA-C22.2 No. 235, CE, EN45545-2, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL 1077, UL (Category Control Number QVNU2, QVNU8), UL (File No. E177451), UL CSA09, CSA (File No. 204453), CSA (Class No. 3215-30) | |
| Width | 17.7mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 5A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Range Moeller | ||
Series 278554 | ||
IP Rating IP20 | ||
Depth 80mm | ||
Standards/Approvals CSA-C22.2 No. 235, CE, EN45545-2, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL 1077, UL (Category Control Number QVNU2, QVNU8), UL (File No. E177451), UL CSA09, CSA (File No. 204453), CSA (Class No. 3215-30) | ||
Width 17.7mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker is a type of switchgear commonly used in industrial and advanced commercial applications. It's designed to protect electrical circuits from overloads and short circuits, ensuring the safety and reliability of the electrical system.
RoHS conform
CE marking
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 5A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 5A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 250 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 400V ac AC, 10 kA Breaking Capacity
