Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 5A, Type C, 250 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 231-366
- Mfr. Part No.:
- 113755 FAZ-C5/1-NA-DC
- Manufacturer:
- Eaton
Subtotal (1 pack of 2 units)*
€288.30
(exc. VAT)
€354.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €288.30 | €144.15 |
*price indicative
- RS Stock No.:
- 231-366
- Mfr. Part No.:
- 113755 FAZ-C5/1-NA-DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 5A | |
| Tripping Characteristics | Type C | |
| Rated DC Voltage | 250V dc | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Standards/Approvals | EAN, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL, CSA, EN45545-2 | |
| Depth | 105mm | |
| Width | 17.7mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 5A | ||
Tripping Characteristics Type C | ||
Rated DC Voltage 250V dc | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Standards/Approvals EAN, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL, CSA, EN45545-2 | ||
Depth 105mm | ||
Width 17.7mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker from eaton represents a perfect blend of reliability and advanced technology. Designed for single-pole applications, this device effectively safeguards against electrical overloads and faults in direct current systems. With its robust construction and superior materials, it meets stringent compliance standards, ensuring long-lasting performance in challenging environments. Ideal for use in North American switchgear applications, this breaker supports voltages up to 250 V DC and boasts impressive short-circuit breaking capacity. The compact design coupled with easy installation makes it a practical choice for modern electrical installations, bringing peace of mind through its efficient protection mechanisms.
Engineered for DC applications ensuring effective protection
Single-pole configuration simplifies integration into existing systems
Meets international compliance standards for safety and performance
Compact dimensions facilitate space-saving installations
Rated operational current of 5 A provides reliable load management
Incorporates robust materials for enhanced durability
Designed with a high tripping capacity to manage electrical faults
Operates within a broad temperature range, ensuring stability in diverse conditions
Low maintenance requirements lead to reduced operational costs
Minimal heat dissipation aids in maximising energy efficiency
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect - FAZ-NA-DC MCB Miniature Circuit Breaker 5A 500 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 400V ac AC, 10 kA Breaking Capacity
