ABB S200M S202M Circuit Breaker, 2-Pole, 6A, Type B, 440V ac AC, 500 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 287-6362
- Distrelec Article No.:
- 303-11-517
- Mfr. Part No.:
- 2CDS272061R0065
- Manufacturer:
- ABB
Subtotal (1 unit)*
€143.38
(exc. VAT)
€176.36
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €143.38 |
*price indicative
- RS Stock No.:
- 287-6362
- Distrelec Article No.:
- 303-11-517
- Mfr. Part No.:
- 2CDS272061R0065
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 500V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | S200M | |
| Series | S202M | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Depth | 69mm | |
| Height | 88mm | |
| Standards/Approvals | UL 1077, IEC/EN 60947-2, IEC/EN 60898-1, CSA 22.2 No. 235 | |
| Width | 35mm | |
| Tripping Mechanism | Electromechanic, Anaerobic Adhesive | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 6A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 500V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range S200M | ||
Series S202M | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Depth 69mm | ||
Height 88mm | ||
Standards/Approvals UL 1077, IEC/EN 60947-2, IEC/EN 60898-1, CSA 22.2 No. 235 | ||
Width 35mm | ||
Tripping Mechanism Electromechanic, Anaerobic Adhesive | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker is designed to provide reliable and efficient electrical distribution solutions. With a focus on quality and innovation, this product is an essential tool for maintaining a safe and effective electrical system.
Advanced technology for improved performance
Durable construction for long-lasting reliability
Easy installation and maintenance for convenience
Enhanced safety features for peace of mind
Efficient energy usage for cost savings
Related links
- ABB S200M S202M Circuit Breaker 4A 440V ac AC 10 kA Breaking Capacity
- ABB System Pro M Compact S200M Miniature Circuit Breaker 6A 440V ac AC 10 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 6A 440V ac AC 10 kA Breaking
- ABB S202M 2CDS2720 Miniature Circuit Breaker 16A 440V ac AC 10 kA Breaking Capacity
- ABB System Pro M Compact S200M Miniature Circuit Breaker 25A 440V ac AC 10 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 6A 440V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 32A 440V ac AC 10 kA Breaking
- ABB S200 S200 Miniature Circuit Breaker 6A 440V ac AC 20 kA Breaking Capacity