ABB S200M S202M Circuit Breaker, 2-Pole, 4A, Type K, 440V ac AC, 440 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 287-6363
- Distrelec Article No.:
- 302-42-358
- Mfr. Part No.:
- 2CDS272061R0337
- Manufacturer:
- ABB
Subtotal (1 unit)*
€217.80
(exc. VAT)
€267.89
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €217.80 |
*price indicative
- RS Stock No.:
- 287-6363
- Distrelec Article No.:
- 302-42-358
- Mfr. Part No.:
- 2CDS272061R0337
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Circuit Breaker | |
| Current Rating | 4A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 440V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Rail | |
| Range | S200M | |
| Series | S202M | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Standards/Approvals | UL 1077, IEC/EN 60947-2, IEC/EN 60898-1, CSA 22.2 No. 235 | |
| Depth | 69mm | |
| Height | 88mm | |
| Width | 2mm | |
| Tripping Mechanism | Electromechanic, Anaerobic Adhesive | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Circuit Breaker | ||
Current Rating 4A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 440V dc | ||
Breaking Capacity 10kA | ||
Mount Type Rail | ||
Range S200M | ||
Series S202M | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Standards/Approvals UL 1077, IEC/EN 60947-2, IEC/EN 60898-1, CSA 22.2 No. 235 | ||
Depth 69mm | ||
Height 88mm | ||
Width 2mm | ||
Tripping Mechanism Electromechanic, Anaerobic Adhesive | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker is a versatile and reliable solution for various low-voltage applications. With advanced technology and high-quality manufacturing, it ensures optimal performance and safety.
Built with high-quality components for durability and long-lasting performance
Intelligent design for easy installation and maintenance
Advanced functionalities for seamless integration into existing systems
Compliance with industry standards for safety and reliability
Efficient energy consumption for cost savings and environmental sustainability
Related links
- ABB S200M S202M Circuit Breaker 6A 440V ac AC 10 kA Breaking Capacity
- ABB S200 S200 Miniature Circuit Breaker 4A 440V ac AC 20 kA Breaking Capacity
- ABB SU200 M Circuit Breaker 4A 440V ac AC 15 kA Breaking Capacity
- ABB S200 S200 Miniature Circuit Breaker 4A 440V ac AC 20 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 4A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 4A 440V ac AC 20 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 4A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 4A 400V ac AC 10 kA