ABB SU200 M Circuit Breaker, 3-Pole, 10A, Type C, 400V ac AC, 15 kA Breaking Capacity
- RS Stock No.:
- 287-6393
- Distrelec Article No.:
- 303-11-527
- Mfr. Part No.:
- 2CDS273337R0104
- Manufacturer:
- ABB
Subtotal (1 unit)*
€122.80
(exc. VAT)
€151.04
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €122.80 |
*price indicative
- RS Stock No.:
- 287-6393
- Distrelec Article No.:
- 303-11-527
- Mfr. Part No.:
- 2CDS273337R0104
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Series | SU200 M | |
| Terminal Type | Screw | |
| IP Rating | IP40 | |
| Depth | 69mm | |
| Height | 111mm | |
| Standards/Approvals | CSA 22.2 No. 5, IEC/EN 60947-2, UL 489 | |
| Width | 52.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Series SU200 M | ||
Terminal Type Screw | ||
IP Rating IP40 | ||
Depth 69mm | ||
Height 111mm | ||
Standards/Approvals CSA 22.2 No. 5, IEC/EN 60947-2, UL 489 | ||
Width 52.5mm | ||
- COO (Country of Origin):
- BG
The ABB Miniature Circuit Breaker is a reliable solution for various electrical protection needs. With a tripping characteristic of C, it offers a rated operational voltage of 400V AC and a rated current of 10A. The breaker has a compact design and high performance, making it suitable for a range of applications.
High Short-Circuit Breaking Capacity ensures safety and protection
Energy Limiting Class 3 provides efficient operation in different conditions
Designed to withstand harsh environmental conditions
Related links
- ABB SU200 M SU200 M Miniature Circuit Breaker 10A 400V ac AC, 15 kA Breaking Capacity
- ABB SU200 M SU200 M Circuit Breaker 10A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 10A 480V ac AC, 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 25A 400V ac AC, 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 5A 400V ac AC, 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 10A 480V ac AC, 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 10A 480V ac AC, 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 32A 400V ac AC, 15 kA Breaking Capacity