Schneider Electric Acti9 A9F0 Miniature Circuit Breaker, 3-Pole, 6A, Type B, 440V ac AC, 180 V dc DC, 6 kA Breaking

Subtotal (1 unit)*

€97.70

(exc. VAT)

€120.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€97.70

*price indicative

RS Stock No.:
212-169
Mfr. Part No.:
A9F03306
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

6A

Tripping Characteristics

Type B

Rated AC Voltage

440V ac

Rated DC Voltage

180V dc

Breaking Capacity

6kA

Mount Type

DIN Rail

Range

Acti9

Series

A9F0

Terminal Type

Double Clamp Terminal

IP Rating

IP20

Width

54mm

Standards/Approvals

IEC 60947-2, IEC 60898-1, EN 60898-1, EN 60947-2

Depth

78.5mm

Height

91mm

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
BG
The Schneider Electric Miniature Circuit Breaker is suitable for both DC and AC networks, offering reliable overcurrent protection with thermal-magnetic trip unit technology. It is primarily used for distribution applications and complies with international standards, including IEC 60898-1, EN 60898-1, IEC 60947-2, and EN 60947-2. The MCB features a contact position indicator for easy status monitoring and uses a toggle control type. It has a rated insulation voltage of 500 V AC at 50/60 Hz, as per EN 60947-2 standards. The device operates within an ambient temperature range of -35 to 70°C, making it suitable for a wide range of environments.

DIN rail mounting

20000 cycles of mechanical durability

IP20 rated conforming to IEC 60529

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy