Schneider Electric Acti9 iC60L Miniature Circuit Breaker, 4-Pole, 50A, Type B, 440V ac AC, 250 V dc DC, 30 kA Breaking
- RS Stock No.:
- 288-7093
- Mfr. Part No.:
- A9F93450
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€802.67
(exc. VAT)
€987.28
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €802.67 |
*price indicative
- RS Stock No.:
- 288-7093
- Mfr. Part No.:
- A9F93450
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 50A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 250V dc | |
| Breaking Capacity | 30kA | |
| Mount Type | Fixed | |
| Range | Acti9 | |
| Series | iC60L | |
| Terminal Type | Single Terminal | |
| IP Rating | IP20 | |
| Width | 72mm | |
| Standards/Approvals | IEC 60947-2 EN 60947-2 | |
| Height | 85mm | |
| Depth | 78.5mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 50A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 250V dc | ||
Breaking Capacity 30kA | ||
Mount Type Fixed | ||
Range Acti9 | ||
Series iC60L | ||
Terminal Type Single Terminal | ||
IP Rating IP20 | ||
Width 72mm | ||
Standards/Approvals IEC 60947-2 EN 60947-2 | ||
Height 85mm | ||
Depth 78.5mm | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric Miniature circuit breaker is a reliable and efficient solution for distribution applications. With its 4 poles and 50A rated current, this product offers B curve technology and various breaking capacities for both AC and DC networks.
Thermal Magnetic trip unit technology for added safety
Multiple breaking capacities to suit different voltage levels
Suitable for isolation according to EN and IEC standards
Compact design with DIN rail mounting for easy installation
IP20 degree of protection against solid objects
Green Premium product
Related links
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 50A 440V ac AC 70 kA Breaking
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 50A 440V ac AC 70 kA Breaking
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 50A 400V AC 20 kA Breaking
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 10A 440V ac AC 25 kA Breaking
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 25A 440V ac AC 20 kA Breaking
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 16A 440V ac AC 25 kA Breaking
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 6A 440V ac AC 15 kA Breaking
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 20A 440V ac AC 20 kA Breaking
