RS Better World
Schneider Electric C120 Acti9 C120 Circuit Breaker, 2-Pole, 80A, Type AC, 415V ac AC, 250 V dc DC, 10 kA Breaking
- RS Stock No.:
- 288-7116
- Mfr. Part No.:
- A9N18383
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€530.78
(exc. VAT)
€652.86
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €530.78 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-7116
- Mfr. Part No.:
- A9N18383
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 2 | |
| Product Type | Circuit Breaker | |
| Current Rating | 80A | |
| Tripping Characteristics | Type AC | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 250V dc | |
| Breaking Capacity | 10kA | |
| Range | C120 | |
| Series | Acti9 C120 | |
| Terminal Type | Tunnel | |
| IP Rating | IP20 | |
| Width | 54mm | |
| Depth | 73mm | |
| Standards/Approvals | EN/IEC 60898-1, EN/IEC 60947-2 | |
| Height | 81mm | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 2 | ||
Product Type Circuit Breaker | ||
Current Rating 80A | ||
Tripping Characteristics Type AC | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 250V dc | ||
Breaking Capacity 10kA | ||
Range C120 | ||
Series Acti9 C120 | ||
Terminal Type Tunnel | ||
IP Rating IP20 | ||
Width 54mm | ||
Depth 73mm | ||
Standards/Approvals EN/IEC 60898-1, EN/IEC 60947-2 | ||
Height 81mm | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric Miniature circuit breaker is a reliable and efficient solution for electrical distribution. With a D curve and a breaking capacity of up to 10kA, it ensures safety and protection for your electrical circuits. Suitable for isolation and with various certifications, this MCB is a premium product that meets high industry standards.
80A rated current for reliable performance
Thermal Magnetic trip unit technology for accurate protection
Multiple breaking capacities for different voltage scenarios
Toggle control type for easy operation
Clip on mounting mode for quick installation
IP20 degree of protection for added safety
Related links
- Schneider Electric C120 Acti9 C120 Circuit Breaker 80A 415V ac AC 10 kA Breaking
- Schneider Electric C120 Acti9 C120 Circuit Breaker 10A 415V ac AC 10 kA Breaking
- Schneider Electric C120 Acti9 C120 Circuit Breaker 125A 415V ac AC 10 kA Breaking
- Schneider Electric C120 Acti9 C120 Circuit Breaker 100A 415V ac AC 10 kA Breaking
- Schneider Electric C120 Acti9 C120 Circuit Breaker 125A 415V ac AC 10 kA Breaking
- Schneider Electric C120 Acti9 C120 Miniature Circuit Breaker 125A 415V ac AC 30 kA
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 80A 400V ac AC, 10 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 80A 250 V dc DC, 15000 A Breaking
