RS Better World
Schneider Electric C120 Acti9 C120 Circuit Breaker, 2-Pole, 10A, Type AC, 415V ac AC, 250 V dc DC, 10 kA Breaking
- RS Stock No.:
- 288-7117
- Mfr. Part No.:
- A9N18384
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€582.35
(exc. VAT)
€716.29
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €582.35 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-7117
- Mfr. Part No.:
- A9N18384
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type AC | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 250V dc | |
| Breaking Capacity | 10kA | |
| Range | C120 | |
| Series | Acti9 C120 | |
| Terminal Type | Tunnel | |
| IP Rating | IP20 | |
| Width | 54mm | |
| Depth | 73mm | |
| Height | 81mm | |
| Standards/Approvals | EN/IEC 60947-2, EN/IEC 60898-1 | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 10A | ||
Tripping Characteristics Type AC | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 250V dc | ||
Breaking Capacity 10kA | ||
Range C120 | ||
Series Acti9 C120 | ||
Terminal Type Tunnel | ||
IP Rating IP20 | ||
Width 54mm | ||
Depth 73mm | ||
Height 81mm | ||
Standards/Approvals EN/IEC 60947-2, EN/IEC 60898-1 | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric Circuit breaker is a reliable and efficient Miniature circuit breaker designed for distribution applications. With a rated current of 100A at 30°C, it features a D curve technology that ensures optimal protection for your electrical network. The device is compact, easy to install, and provides ON/OFF indication for added convenience.
D curve technology provides optimal protection
Breaking capacity of 10000A ensures safety and security for
Compact design with clip on mounting mode
Related links
- Schneider Electric C120 Acti9 C120 Circuit Breaker 80A 415V ac AC 10 kA Breaking
- Schneider Electric C120 Acti9 C120 Circuit Breaker 125A 415V ac AC 10 kA Breaking
- Schneider Electric C120 Acti9 C120 Circuit Breaker 100A 415V ac AC 10 kA Breaking
- Schneider Electric C120 Acti9 C120 Circuit Breaker 125A 415V ac AC 10 kA Breaking
- Schneider Electric C120 Acti9 C120 Miniature Circuit Breaker 125A 415V ac AC 30 kA
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 125A 500 V dc DC, 15000 A Breaking
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 100A 440V ac AC 10 kA
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 125A 500V ac AC, 1000 mA Breaking
