RS Better World
Schneider Electric C120 Acti9 C120 Circuit Breaker, 2-Pole, 125A, Type AC, 415V ac AC, 250 V dc DC, 10 kA Breaking
- RS Stock No.:
- 288-7118
- Mfr. Part No.:
- A9N18385
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€820.12
(exc. VAT)
€1,008.75
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €820.12 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-7118
- Mfr. Part No.:
- A9N18385
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 2 | |
| Product Type | Circuit Breaker | |
| Current Rating | 125A | |
| Tripping Characteristics | Type AC | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 250V dc | |
| Breaking Capacity | 10kA | |
| Range | C120 | |
| Series | Acti9 C120 | |
| Terminal Type | Tunnel | |
| IP Rating | IP20 | |
| Height | 81mm | |
| Width | 54mm | |
| Depth | 73mm | |
| Standards/Approvals | IEC 60898-1, IEC 60947-2 | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 2 | ||
Product Type Circuit Breaker | ||
Current Rating 125A | ||
Tripping Characteristics Type AC | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 250V dc | ||
Breaking Capacity 10kA | ||
Range C120 | ||
Series Acti9 C120 | ||
Terminal Type Tunnel | ||
IP Rating IP20 | ||
Height 81mm | ||
Width 54mm | ||
Depth 73mm | ||
Standards/Approvals IEC 60898-1, IEC 60947-2 | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric Circuit breaker is a reliable Miniature circuit breaker suitable for distribution applications. With a rated current of 125A, trip unit technology of thermal magnetic and various breaking capacities, this circuit breaker ensures safety and protection in electrical systems.
Can withstand different network frequencies
Compact design with neutral position on the left for easy installation
Complies with various safety and environmental standards
Related links
- Schneider Electric C120 Acti9 C120 Circuit Breaker 125A 415V ac AC 10 kA Breaking
- Schneider Electric C120 Acti9 C120 Circuit Breaker 10A 415V ac AC 10 kA Breaking
- Schneider Electric C120 Acti9 C120 Circuit Breaker 80A 415V ac AC 10 kA Breaking
- Schneider Electric C120 Acti9 C120 Circuit Breaker 100A 415V ac AC 10 kA Breaking
- Schneider Electric C120 Acti9 C120 Miniature Circuit Breaker 125A 415V ac AC 30 kA
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 125A 500V ac AC, 1000 mA Breaking
- Schneider Electric Vigi C120 Acti9 C120 Miniature Circuit Breaker 125A, Type AC
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 125A 500V ac AC, 300 mA Breaking
