ABB System Pro M Compact S200 Miniature Circuit Breaker, 1-Pole, 63A, Type C, 230V ac AC, 72 V dc DC, 10 kA Breaking
- RS Stock No.:
- 746-7687
- Mfr. Part No.:
- 2CDS251001R0634 S201-C63
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€24.04
(exc. VAT)
€29.57
(inc. VAT)
- 68 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €24.04 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 746-7687
- Mfr. Part No.:
- 2CDS251001R0634 S201-C63
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 63A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 72V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Height | 69mm | |
| Depth | 69mm | |
| Width | 17.5mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Reset Actuator Type | Lever | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 63A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 72V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Height 69mm | ||
Depth 69mm | ||
Width 17.5mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
Reset Actuator Type Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
ABB S200 Series MCB, 63A Current Rating, 10kA Breaking Capacity (at Maximum Voltage Rating) - S201-C63
Features & Benefits
Applications
Will this device work with existing installations?
How do I reset the circuit breaker after a trip?
Can it handle both AC and DC loads?
What should I do if it trips frequently?
Is it easy to replace a faulty unit?
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 63A 230V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 63A 253V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 63A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 63A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 63A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 13A 230V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 1A 230V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 8A 230V ac AC 10 kA Breaking