RS Better World

ABB System Pro M Compact S200 Miniature Circuit Breaker, 2-Pole, 1A, Type D, 400V ac AC, 125 V dc DC, 10 kA Breaking

Subtotal (1 unit)*

€68.38

(exc. VAT)

€84.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€68.38

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
746-7839
Mfr. Part No.:
2CDS252001R0011 S202-D1
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

1A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Rated DC Voltage

125V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200

Terminal Type

Screw

IP Rating

IP20, IP40

Depth

69mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Width

35mm

Height

69mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Tripping Mechanism

Electromagnetic, Thermomagnetic

Reset Actuator Type

Lever

COO (Country of Origin):
DE

ABB S200 Series MCB, 1A Current Rating, 10kA Breaking Capacity (at Maximum Voltage Rating) - S202-D1


This circuit breaker is a key component for commercial and industrial applications, facilitating efficient electrical circuit management. It provides crucial short circuit protection, enhancing operational safety. Its robust construction and dependable functionality make it an integral part of contemporary electrical installations.

Features & Benefits


• Delivers a 10kA breaking capacity for improved safety

• Utilises a thermal electromechanical tripping mechanism for effective operation

• Designed for DIN rail mounting for straightforward installation

• Incorporates a lever reset actuator for speedy recovery after a trip

• Features screw terminal contacts for secure connections

• Constructed with a focus on disassembly for eco-friendly practices

Applications


• Ideal for circuit protection in commercial buildings

• Utilised with machinery in industrial settings

• Suitable for residential electrical systems requiring robust protection

• Applicable in automation sectors that demand reliable circuit management

• Effective for controlling and protecting electrical appliances

What type of environment is suitable for installation?


The circuit breaker is appropriate for both commercial and industrial environments, ensuring effective electrical protection.

How can I reset the device after a tripping event?


It is equipped with a lever reset actuator that allows for quick recovery following a fault event.

Is this suitable for use with both AC and DC applications?


Yes, it is rated for a maximum AC voltage of 400V and a DC voltage of 125V, making it versatile for various applications.

What is the installation method for this device?


The device is designed for simple mounting on standard DIN rails, facilitating easy installation in electrical panels.

What protection does it provide against electrical faults?


It is designed with a short circuit protection feature, safeguarding circuits from unexpected overloads or faults.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy