ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker, 2-Pole, 1A, Type D, 400V ac AC, 440 V DC, 6 kA
- RS Stock No.:
- 186-3448
- Mfr. Part No.:
- 2CDS252001R0011 S202-D1
- Manufacturer:
- ABB
Subtotal (1 unit)*
€82.08
(exc. VAT)
€100.96
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.08 |
*price indicative
- RS Stock No.:
- 186-3448
- Mfr. Part No.:
- 2CDS252001R0011 S202-D1
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 1A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 440V | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | System Pro M Compact | |
| Series | System Pro M Compact | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 35mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Height | 88mm | |
| Depth | 88mm | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 1A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 440V | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range System Pro M Compact | ||
Series System Pro M Compact | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 35mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
Height 88mm | ||
Depth 88mm | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Toggle Switch | ||
ABB S200 Series MCB, 1A Current Rating , 2 Poles - 2CDS252001R0011 S202-D1
This MCB is a 2-pole circuit breaker designed for efficient overload protection and short circuit control. It is part of the System Pro M Compact range, it features a 1 A current rating and complies with various international standards for reliability. Measuring 35mm in width and 69mm in length, this DIN rail circuit breaker is suitable for both commercial and industrial applications.
Features & Benefits
• Offers dual tripping mechanisms for reliable short circuit protection
• Provides thermal tripping for effective overload management
• Robust breaking capacity of 20 kA at maximum voltage
• Compact design allows for space saving installation on DIN rail
• Screw terminals ensure secure electrical connections
• IP20 protection rating suitable for indoor environments
• Provides thermal tripping for effective overload management
• Robust breaking capacity of 20 kA at maximum voltage
• Compact design allows for space saving installation on DIN rail
• Screw terminals ensure secure electrical connections
• IP20 protection rating suitable for indoor environments
Applications
• Used for overload protection in commercial installations
• Ideal for short circuit protection in industrial settings
• Suitable for integration in automation and control systems
• Employed in electrical panels requiring a Compact design
• Ideal for short circuit protection in industrial settings
• Suitable for integration in automation and control systems
• Employed in electrical panels requiring a Compact design
What mechanisms ensure effective protection from electrical faults?
The circuit breaker incorporates both delayed thermal tripping and an electromechanical mechanism, allowing it to respond promptly to overloads and provide robust short circuit protection.
How does the Compact design impact installation procedures?
The Compact dimensions facilitate easier installation in confined spaces, especially on DIN rails, allowing for efficient use of panel space without compromising functionality.
What is the rated breaking capacity in terms of operational voltage?
The MCB is rated for a breaking capacity of 20 kA at 230 V AC and up to 6 kA at 440 V AC, ensuring dependable performance during fault conditions.
What types of terminals does it include for connections?
This circuit breaker features screw terminals, which provide robust and secure connections for various conductor sizes, enhancing reliability in electrical systems.
What environmental conditions can this circuit breaker withstand?
It operates effectively in ambient temperatures ranging from -25°C to +55°C, suitable for diverse industrial environments without losing performance.
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 1A 440V ac AC 25
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 1A 253V ac AC 6
- ABB System Pro M Compact S200M Miniature Circuit Breaker 1A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 1A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 1A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 1A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 1A 400V ac AC 10 kA