RS Better World

ABB System Pro M Compact S200M Miniature Circuit Breaker, 4-Pole, 6A, Type B, 400V ac AC, 12 V dc DC, 10 kA Breaking

Image representative of range

Subtotal (1 unit)*

€190.21

(exc. VAT)

€233.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€190.21

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
746-8087
Mfr. Part No.:
2CDS274001R0065 S204M-B6
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

6A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Rated DC Voltage

12V dc

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

System Pro M Compact

Series

S200M

Terminal Type

Screw

IP Rating

IP20, IP40

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Depth

75mm

Height

88mm

Width

70mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Tripping Mechanism

Thermal

Reset Actuator Type

Toggle Switch

RoHS Status: Exempt

COO (Country of Origin):
DE

ABB S200M Series MCB, 4 Poles, 6A Current Rating - 2CDS274001R0065 S204M-B6


This miniature circuit breaker (MCB) is designed to provide essential protection in electrical systems, particularly for commercial and industrial applications. With a Compact DIN rail mount design, the MCB measures 70mm in width, 69mm in length, and 69mm in depth. It is equipped with a current rating of 6 A and featuring a thermal tripping mechanism, this 4-pole MCB ensures effective overload protection, making it a reliable choice for safeguarding your electrical circuits.

Features & Benefits


• Provides thermal tripping to safeguard against overloads
• Designed for easy installation on a DIN rail mount
• Offers 4 poles for enhanced circuit protection
• Features screw Terminal contacts for secure connections
• Efficiently operates at a rated AC voltage of 400 V
• Designed for disassembly, promoting sustainability efforts

Applications


• Used for commercial electrical systems requiring circuit protection
• Ideal for industrial setups needing robust overload protection
• Suitable for with variable electrical loads
• Applied in environments demanding reliable circuit maintenance

What are the tripping characteristics of this circuit breaker?


The circuit breaker features Type B tripping characteristics, suitable for protecting against overloads experienced in typical commercial and residential applications, particularly where generators or transformers are involved.

How does the design facilitate thermal tripping?


The thermal tripping mechanism activates in response to excess current, automatically disconnecting the circuit to prevent potential damage or fire hazards associated with overheating.

What mounting style is compatible with this product?


This circuit breaker is designed for DIN rail mounting, offering easy integration into existing electrical panels while ensuring a stable and secure installation.

What benefits does the 4-pole configuration provide?


The 4-pole configuration allows for complete disconnection and protection of three-phase circuits, making it suitable for applications with higher power requirements, creating safer environments for electrical operations.

How does the breaking capacity enhance its performance?


With a breaking capacity at maximum voltage rating of 15 kA, the circuit breaker can effectively interrupt fault currents, thereby reducing the risk of equipment damage and ensuring the safety of the electrical installations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy