ABB System Pro M Compact S200M Miniature Circuit Breaker, 4-Pole, 50A, Type B, 400V ac AC, 12 V dc DC, 10 kA Breaking
- RS Stock No.:
- 746-8103
- Mfr. Part No.:
- 2CDS274001R0505 S204M-B50
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€198.07
(exc. VAT)
€243.63
(inc. VAT)
- Ready to ship from 01 March 2027
Units | Per unit |
|---|---|
| 1 + | €198.07 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 746-8103
- Mfr. Part No.:
- 2CDS274001R0505 S204M-B50
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 50A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 12V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | System Pro M Compact | |
| Series | S200M | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-1 | |
| Width | 70mm | |
| Depth | 75mm | |
| Height | 88mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 50A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 12V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range System Pro M Compact | ||
Series S200M | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-1 | ||
Width 70mm | ||
Depth 75mm | ||
Height 88mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Toggle Switch | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
ABB S200M Series MCB, 50A Current Rating , 4 Poles - 2CDS274001R0505 S204M-B50
Features & Benefits
• Incorporates a thermal tripping mechanism for enhanced safety
• Features Type B characteristics for reliable performance
• Designed for easy installation on DIN rails
• Equipped with overload protection for circuit reliability
• Utilises screw Terminal contacts for secure connections
Applications
• Ideal for industrial circuit breakers in various setups
• Effective in protecting machinery and automated systems
• Utilised for circuit protection in electrical distribution setups
What type of tripping characteristics does it utilise?
What mechanisms are in place to prevent overheating?
How is this product mounted within an electrical system?
What type of terminals does it use for connections?
Related links
- ABB System Pro M Compact S200M Miniature Circuit Breaker 50A 440V ac AC 10 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 50A 440V ac AC 10 kA Breaking
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- ABB System Pro M Compact S200M Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 10A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 25A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 32A 400V ac AC 15 kA Breaking