ABB System Pro M Compact S200M Miniature Circuit Breaker, 4-Pole, 40A, Type B, 400V ac AC, 12 V dc DC, 10 kA Breaking
- RS Stock No.:
- 746-8100
- Mfr. Part No.:
- 2CDS274001R0405 S204M-B40
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€190.21
(exc. VAT)
€233.96
(inc. VAT)
- 3 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €190.21 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 746-8100
- Mfr. Part No.:
- 2CDS274001R0405 S204M-B40
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 12V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | System Pro M Compact | |
| Series | S200M | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Width | 70mm | |
| Depth | 75mm | |
| Height | 88mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 40A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 12V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range System Pro M Compact | ||
Series S200M | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Width 70mm | ||
Depth 75mm | ||
Height 88mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
ABB S200M Series MCB, 40A Current Rating , 400V Rated AC Voltage - 2CDS274001R0405 S204M-B40
Features & Benefits
• Utilises thermal tripping for enhanced safety under load
• Designed for disassembly, promoting easier maintenance
• Type B circuit breaker ensures compatibility with diverse applications
• Screw Terminal contacts provide robust electrical connections
• Offers a breaking capacity of 15 kA for reliable performance
Applications
• Essential for commercial electrical installations and equipment
• Commonly integrated into automated systems for reliable protection
• Suitable for controlling power distribution in mechanical setups
How does the thermal tripping mechanism enhance safety during operation?
What are the advantages of DIN Rail mounting for this circuit breaker?
What makes overload protection VITAL for electrical systems?
Related links
- ABB System Pro M Compact S200M Miniature Circuit Breaker 40A 440V ac AC 10 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 40A 440V ac AC 10 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 40A 400V ac AC, 10 kA Breaking Capacity
- ABB System Pro M Compact S200M Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 25A 400V ac AC 15 kA Breaking