ABB System Pro M Compact S200M Miniature Circuit Breaker, 1-Pole, 20A, Type D, 230V ac AC, 72 V dc DC, 15 kA Breaking
- RS Stock No.:
- 746-8144
- Mfr. Part No.:
- 2CDS271001R0201 S201M-D20
- Manufacturer:
- ABB
Subtotal (1 unit)*
€27.26
(exc. VAT)
€33.53
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.26 |
*price indicative
- RS Stock No.:
- 746-8144
- Mfr. Part No.:
- 2CDS271001R0201 S201M-D20
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 72V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | System Pro M Compact | |
| Series | S200M | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 17.5mm | |
| Standards/Approvals | IEC/EN 60898-1IEC/EN 60947-2 | |
| Height | 88mm | |
| Depth | 69mm | |
| Reset Actuator Type | Lever | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 72V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range System Pro M Compact | ||
Series S200M | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 17.5mm | ||
Standards/Approvals IEC/EN 60898-1IEC/EN 60947-2 | ||
Height 88mm | ||
Depth 69mm | ||
Reset Actuator Type Lever | ||
Tripping Mechanism Electromechanic, Thermal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
ABB S200M Series MCB, 20A Current Rating, 15kA Breaking Capacity (at Maximum Voltage Rating) - 2CDS271001R0201 S201M-D20
This miniature circuit breaker (MCB) offers essential electrical protection for commercial and industrial applications. It is engineered to rapidly disconnect electrical circuits during overloads or short circuits, ensuring safety and operational integrity. Its sturdy construction and advanced features play a significant role in protecting electrical installations from potential faults.
Features & Benefits
• 20 A current rating provides sufficient circuit protection
• Type D characteristics accommodate high inrush current tolerance
• Breaking capacity of 15kA at maximum voltage prevents circuit damage
• Thermal electromechanical operation enables quick fault detection
• Compact design optimises DIN rail space usage
• Short circuit protection reduces risks associated with electrical faults
Applications
• Protecting lighting circuits in commercial environments
• Supporting industrial machinery that requires effective circuit protection
• Commonly installed in control panels for automation systems
• Often used in distribution boards to enhance safety
What is the maximum voltage rating supported?
The maximum voltage rating supported is 230V.
Can this be installed in a residential electrical system?
While primarily intended for commercial and industrial use, it can be used in residential systems for specific applications.
What type of mounting is required for installation?
It requires mounting on a DIN rail for secure and organised installation.
How does it react to overload conditions?
It automatically interrupts the circuit when an overload condition is detected.
Is it suitable for high inrush current applications?
Yes, its Type D characteristics make it appropriate for high inrush conditions.
Related links
- ABB System Pro M Compact S200M Miniature Circuit Breaker 10A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 40A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 1A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 32A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 16A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 20A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 20A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 13A 230V ac AC 15 kA Breaking