ABB System Pro M Compact S200M Miniature Circuit Breaker, 1-Pole, 10A, Type D, 230V ac AC, 72 V dc DC, 15 kA Breaking
- RS Stock No.:
- 746-8131
- Mfr. Part No.:
- 2CDS271001R0101 S201M-D10
- Manufacturer:
- ABB
Subtotal (1 unit)*
€27.35
(exc. VAT)
€33.64
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
- Plus 26 unit(s) shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.35 |
*price indicative
- RS Stock No.:
- 746-8131
- Mfr. Part No.:
- 2CDS271001R0101 S201M-D10
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 72V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200M | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 17.5mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Height | 88mm | |
| Depth | 69mm | |
| Reset Actuator Type | Lever | |
| Tripping Mechanism | Anaerobic Adhesive, Electromechanic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 72V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200M | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 17.5mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Height 88mm | ||
Depth 69mm | ||
Reset Actuator Type Lever | ||
Tripping Mechanism Anaerobic Adhesive, Electromechanic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
ABB S200M Series MCB, 10A Current Rating, 15kA Breaking Capacity (at Maximum Voltage Rating) - 2CDS271001R0101 S201M-D10
This 1P MCB is suitable for various commercial and industrial applications, providing essential overcurrent protection. Its features ensure a dependable response during short circuits, which helps safeguard equipment and promotes operational safety. The Type D tripping characteristics allow for effective management of high inrush currents, making it a practical choice for demanding environments.
Features & Benefits
• Provides short circuit protection to prevent electrical faults
• 15kA breaking capacity for enhanced safety during faults
• Designed for DIN rail mounting, enabling straightforward installation
• Thermal electromechanical tripping mechanism for consistent performance
• Compact design with a width of 17.5mm for space efficiency
• Targeted for commercial and industrial circuit protection needs
Applications
• Ideal for requiring high inrush current protection
• Applicable in electrical panel boards and distribution systems
Can this be used in a residential installation?
It is primarily intended for commercial and industrial applications rather than residential use.
Is it compatible with all circuit types?
While designed for specific applications, it is recommended to consult compatibility guidelines based on your system.
How does it handle high inrush currents?
The Type D tripping characteristics enable it to manage high inrush currents effectively without nuisance tripping.
Related links
- ABB System Pro M Compact S200M Miniature Circuit Breaker 40A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 1A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 20A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 32A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 16A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 10A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 10A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 13A 230V ac AC 15 kA Breaking