Eaton xEffect xEffect Miniature Circuit Breaker, 4-Pole, 20A, Type C, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 769-4618
- Mfr. Part No.:
- 239219 FAZ6-C20/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€178.91
(exc. VAT)
€220.06
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €178.91 |
*price indicative
- RS Stock No.:
- 769-4618
- Mfr. Part No.:
- 239219 FAZ6-C20/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | xEffect | |
| Series | xEffect | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Width | 17.5mm | |
| Depth | 62mm | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range xEffect | ||
Series xEffect | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60947-2 | ||
Width 17.5mm | ||
Depth 62mm | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Eaton MCB, 20A Current Rating, 4 Poles - 239219 FAZ6-C20/4
This miniature circuit breaker (MCB) is designed for industrial applications, providing essential protection in electrical installations. The Eaton MCB offers a current rating of 20 A, suitable for 4-pole configurations. With dimensions of 70.8mm in width, 85mm in length, and a depth of 85 mm, it is designed for easy installation on DIN rail mounts. The device supports an AC voltage range of 230 V to 400 V and features a robust breaking capacity of 6 kA, making it a reliable choice for safeguarding electrical systems.
Features & Benefits
• Type C circuit breaker suitable for inductive loads
• High-performance MCB with a 6 kA breaking capacity
• Designed for optimal thermal stability in various environments
• Compact design ensures efficient use of space on panels
• Provides effective protection against short circuits and overloads
• Compatible with a broad range of conductor cross-sections
Applications
• Used for circuit protection in industrial automation systems
• Ideal for electrical installations requiring dependable circuit breakers
• Suitable for controlling power supplies in commercial settings
• Employed within manufacturing environments for safety compliance
• Utilised in high-capacity machinery and equipment protection
What are the key electrical specifications of this device?
The device has a rated current of 20 A and supports up to 400 V AC. It is classified as a Type C circuit breaker and features a breaking capacity of 6 kA.
How does this MCB handle short circuits?
It is designed to interrupt power quickly in the event of a short circuit, effectively preventing damage to the connected circuits and ensuring safety.
Can this MCB be used in outdoor installations?
While it is rated for moisture resistance up to IP20, it is best suited for indoor applications. Additional protection may be necessary for outdoor environments.
What types of loads is it suitable for?
The Type C characteristic means it can handle inductive loads such as motors and transformers efficiently without nuisance tripping.
How should this device be installed?
It should be mounted on a standard DIN rail in an enclosure that meets safety standards for the installation environment. Proper electrical connections must be ensured for optimal performance.
Note
Eaton formerly known as Moeller
Related links
- Eaton xEffect xEffect Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
