Schneider Electric Acti9 C60H-DC, 1-Pole, 20A, Type C, 250 V dc DC, 6 kA Breaking Capacity
- RS Stock No.:
- 775-9403
- Mfr. Part No.:
- A9N61512
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 775-9403
- Mfr. Part No.:
- A9N61512
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated DC Voltage | 250V dc | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | C60H-DC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 73mm | |
| Standards/Approvals | CE, EN IEC 60947-2, REACH, RoHS | |
| Depth | 81mm | |
| Height | 85mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated DC Voltage 250V dc | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series C60H-DC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 73mm | ||
Standards/Approvals CE, EN IEC 60947-2, REACH, RoHS | ||
Depth 81mm | ||
Height 85mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- CN
Miniature circuit breaker - C60H - 1 pole - 20 A - C curve
Suitability for industrial isolation according to IEC/EN 60947-2 standard
Combine short-circuit and overload currents protection
Releasing pressure on the sides stops the flow of cable ends
Option to add auxiliaries, remote monitoring and residual current device (Vigi)
Faster, better and more flexible installation of device thanks to comb busbar
Combine short-circuit and overload currents protection
Releasing pressure on the sides stops the flow of cable ends
Option to add auxiliaries, remote monitoring and residual current device (Vigi)
Faster, better and more flexible installation of device thanks to comb busbar
Related links
- Schneider Electric Acti9 C60H-DC 32A 250 V dc DC, 6 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 PV Miniature Circuit Breaker 5A 250 V dc DC, 6 kA Breaking Capacity
- Schneider Electric Acti9 IC60N Miniature Circuit Breaker 20A 440V ac AC 6 kA Breaking
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 250 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 250 V dc DC, 10 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 63A 250 V dc DC, 15 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40 Miniature Circuit Breaker 20A 6 kA Breaking Capacity
- Schneider Electric Acti9 A9N Miniature Circuit Breaker 20A 500 V dc DC, 6 kA Breaking
