Schneider Electric Acti 9 iC60H MCB Mini Circuit Breaker4P, 50A Curve B, 440V AC, 220 → 250V DC, 10 kA Breaking
- RS Stock No.:
- 791-3278
- Mfr. Part No.:
- A9F53450
- Manufacturer:
- Schneider Electric
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 791-3278
- Mfr. Part No.:
- A9F53450
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Current Rating | 50A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 440 VV, 12 → 133 VV, 220 → 240 VV, 380 → 415V | |
| Rated DC Voltage | 220 → 250V | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Range | Acti 9 | |
| Series | iC60H | |
| Circuit Breaker Type | MCB | |
| Length | 85mm | |
| Width | 72mm | |
| Mounting Style | DIN Rail Mount | |
| Depth | 78.5mm | |
| Reset Actuator Type | Rocker | |
| Terminal Contact Type | Screw | |
| Tripping Mechanism | Thermal-Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Current Rating 50A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 440 VV, 12 → 133 VV, 220 → 240 VV, 380 → 415V | ||
Rated DC Voltage 220 → 250V | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Range Acti 9 | ||
Series iC60H | ||
Circuit Breaker Type MCB | ||
Length 85mm | ||
Width 72mm | ||
Mounting Style DIN Rail Mount | ||
Depth 78.5mm | ||
Reset Actuator Type Rocker | ||
Terminal Contact Type Screw | ||
Tripping Mechanism Thermal-Magnetic | ||
- COO (Country of Origin):
- BG
Related links
- Schneider Electric Acti 9 iC60H MCB 1A Curve D 220 → 250V DC, 10 kA Breaking Capacity
- Lovato ModuLo P1MB MCB Mini Circuit Breaker4P 230V AC, 10 kA Breaking Capacity
- Lovato ModuLo P1MB MCB Mini Circuit Breaker4P 230V AC, 10 kA Breaking Capacity
- Lovato ModuLo P1MB MCB Mini Circuit Breaker4P 230V AC, 10 kA Breaking Capacity
- Schneider Electric Acti 9 DT40 MCB Mini Circuit Breaker 400V AC, 6 kA Breaking Capacity
- Schneider Electric Acti 9 DT40 MCB Mini Circuit Breaker 400V AC, 6 kA Breaking Capacity
- Schneider Electric Acti 9 DT40 MCB Mini Circuit Breaker 400V AC, 4.5 kA Breaking Capacity
- Schneider Electric Acti 9 DT40 MCB Mini Circuit Breaker 400V AC, 6 kA Breaking Capacity
