Schneider Electric Acti9 iC60H Miniature Circuit Breaker, 1-Pole, 20A, Type C, 240V ac AC, 48 V dc DC, 10 kA Breaking
- RS Stock No.:
- 791-3307
- Mfr. Part No.:
- A9F54120
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€31.44
(exc. VAT)
€38.67
(inc. VAT)
In Stock
- 219 unit(s) ready to ship from another location
- Plus 75 unit(s) shipping from 04 December 2026
- Plus 54 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.44 |
*price indicative
- RS Stock No.:
- 791-3307
- Mfr. Part No.:
- A9F54120
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 48V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | Acti9 | |
| Series | iC60H | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 78.5mm | |
| Height | 85mm | |
| Standards/Approvals | REACH, RoHS | |
| Width | 18mm | |
| Reset Actuator Type | Rocker | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 48V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range Acti9 | ||
Series iC60H | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 78.5mm | ||
Height 85mm | ||
Standards/Approvals REACH, RoHS | ||
Width 18mm | ||
Reset Actuator Type Rocker | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- BG
Schneider Electric MCB, 240V AC Rated Operational Voltage, 6kV Rated Impulse Withstand Voltage - Acti9 Series - A9F54120
Don't let electrical faults seize the day – protect your circuits with this MCB from Schneider Electric. It has type C tripping characteristics, which means it instantly cuts power to your network when the supply current exceeds 5 to 10 times its rated 20A current. This eliminates the risk of electric shocks and prevents electrical arcs from damaging your equipment. With a 6kV rated impulse withstand voltage, this device is resistant to harmful transient voltage caused by faulty switching operations or lightning strikes.
Features & Benefits
• Wide operating temperature range between -35°C and +70°C for use in demanding conditions
• Mechanical durability of 20,000 operating cycles for long-term performance
• Padlockable in the OFF position to comply with LOTO protocols
• Integrated contact position indicator for easy monitoring
• 240V AC-rated operational voltage for use in low-voltage applications
Applications
• Transformers
• Lighting systems
• Telecommunications industry
Is this MCB finger-safe?
Yes, this unit is designed with terminals that are out of reach of your fingers to prevent accidental contact that may lead to an electric shock.
Schneider Electric | Acti9 iC60H | Mini Circuit Breakers
The Acti9 series of MCBs by Schneider Electric provides excellent circuit protection particularly in combating short circuits and overload currents. These MCBs are rigorously tested by Schneider and are compliant with standards such as IEC/EN 60898 & 60947-2. These types of MCBs are typically used in industrial or commercial buildings and can work extremely well in polluted environments.
Features and benefits:
Protection ratings & Safety features (See datasheet for further details) -
Applications.
Q&A: What is the differences in the Tripping Curves B, C, and D?
Related links
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 20A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 20A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 50A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 40A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 63A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 1A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 16A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 10A 240V ac AC 10 kA Breaking
