Schneider Electric Acti9 iC60H Miniature Circuit Breaker, 1-Pole, 20A, Type B, 240V ac AC, 48 V dc DC, 10 kA Breaking

Subtotal (1 unit)*

€32.25

(exc. VAT)

€39.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 116 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.25

*price indicative

RS Stock No.:
791-3168
Mfr. Part No.:
A9F53120
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

20A

Tripping Characteristics

Type B

Rated AC Voltage

240V ac

Rated DC Voltage

48V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

Acti9

Series

iC60H

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

REACH, RoHS

Width

18mm

Depth

78.5mm

Height

85mm

Reset Actuator Type

Rocker

Tripping Mechanism

Thermal Magnetic

Break Time

Instantaneous

COO (Country of Origin):
BG

Schneider Electric iC60H Series MCB, 1 Pole, 20A Current Rating - A9F53120


This miniature circuit breaker (MCB) provides robust circuit protection. Designed for dependable performance, it accommodates a variety of electrical configurations. With dimensions of 85mm in length, 18mm in width, and 78.5mm in depth, this device is suitable for DIN rail mounting, ensuring efficient and secure installation. Its thermal-magnetic tripping mechanism ensures comprehensive protection for electrical circuits.

Features & Benefits


• 20A current rating for effective circuit management

• Type B MCB suitable for general use

• High breaking capacity of 10kA at maximum voltage

• Screw terminal connections for easy installation

• IP20 rated for indoor use in dry environments

• Thermal-magnetic technology for reliable tripping

Applications


• Used for residential electrical distribution boards

• Suitable for commercial building electrical systems

• Ideal for equipment protection in automation applications

• Utilised in power distribution for industrial machinery

Can it handle both AC and DC applications?


Yes, it is suitable for AC/DC networks.

Will it indicate a trip event?


Yes, it features a trip indicator for easy identification.

Is it compatible with standard DIN rails?


Yes, it is designed for easy DIN rail mounting.

Can it be used in high humidity conditions?


No, it is intended for indoor use only.

Standards

EN/IEC 60947-2, EN/IEC 60898-1.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy