Schneider Electric Acti9 Acti9 iC60H Miniature Circuit Breaker, 2-Pole, 40A, Type C, 440V AC, 125 V DC, 10 kA Breaking
- RS Stock No.:
- 791-3354
- Mfr. Part No.:
- A9F54240
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€107.53
(exc. VAT)
€132.26
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.53 |
*price indicative
- RS Stock No.:
- 791-3354
- Mfr. Part No.:
- A9F54240
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V | |
| Rated DC Voltage | 125V | |
| Mount Type | DIN Rail Mount | |
| Breaking Capacity | 10kA | |
| Range | Acti9 | |
| Series | Acti9 iC60H | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS, REACH | |
| Height | 85mm | |
| Depth | 78.5mm | |
| Width | 36mm | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Rocker | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V | ||
Rated DC Voltage 125V | ||
Mount Type DIN Rail Mount | ||
Breaking Capacity 10kA | ||
Range Acti9 | ||
Series Acti9 iC60H | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals RoHS, REACH | ||
Height 85mm | ||
Depth 78.5mm | ||
Width 36mm | ||
Break Time Instantaneous | ||
Reset Actuator Type Rocker | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- BG
Schneider Electric Acti9 iC60H Series Miniature Circuit Breaker, 40A Current, Type C Tripping Characteristics - A9F54240
This miniature circuit breaker provides overcurrent protection for AC and DC supply systems in industrial and commercial electrical installations, using a thermal-magnetic trip mechanism and a rocker reset actuator for straightforward manual operation. It is configured as a two-pole device suitable for clip-on rail mounting and designed to deliver interruption performance across a broad range of voltages and frequencies.
Features & Benefits
• 40A thermal-magnetic trip offering dependable overcurrent protection
• Type C instantaneous characteristic protecting mixed load types
• 10 kA breaking capacity at designated conditions for fault clearance
• Screw terminals accepting up to 35 mm2 rigid conductors for robust connections
• IP20 enclosure rating permitting indoor panel installation
• Clip-on mounting with 36mm module width for Compact distribution layouts
• Type C instantaneous characteristic protecting mixed load types
• 10 kA breaking capacity at designated conditions for fault clearance
• Screw terminals accepting up to 35 mm2 rigid conductors for robust connections
• IP20 enclosure rating permitting indoor panel installation
• Clip-on mounting with 36mm module width for Compact distribution layouts
Applications
• Suitable for protecting motor circuits with moderate inrush currents
• Ideal for distribution boards in automation control cabinets
• Used for AC and DC control circuits requiring selective protection
• Can be used for branch protection in commercial electrical panels
• Ideal for distribution boards in automation control cabinets
• Used for AC and DC control circuits requiring selective protection
• Can be used for branch protection in commercial electrical panels
What Terminal sizes and conductor types are supported?
Single terminals accept 1 to 35 mm2 rigid or 1 to 25 mm2 flexible conductors with 14mm wire stripping length.
How does the device indicate a trip condition?
A contact position indicator and trip indicator provide clear local signalling of tripped status.
What environmental ranges can it withstand during operation?
It is rated for operation between -35 to 70 °C and relative humidity up to 95% at 55 °C.
What mechanical and electrical endurance can be expected?
Mechanical durability is 20,000 cycles and electrical endurance is 10,000 cycles.
Related links
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 4A 440V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 10A 440V ac AC 10 kA Breaking
- Schneider Electric Acti9 Acti9 iC60H Miniature Circuit Breaker 32A 440V AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 40A 415V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 40A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 40A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 40A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 40A 415V ac AC 10 kA Breaking
