Schneider Electric Acti9 iC60H Miniature Circuit Breaker, 1-Pole, 40A, Type B, 240V ac AC, 48 V dc DC, 10 kA Breaking
- RS Stock No.:
- 791-3174
- Mfr. Part No.:
- A9F53140
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€37.15
(exc. VAT)
€45.69
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.15 |
*price indicative
- RS Stock No.:
- 791-3174
- Mfr. Part No.:
- A9F53140
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 48V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | Acti9 | |
| Series | iC60H | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 85mm | |
| Width | 18mm | |
| Standards/Approvals | REACH, RoHS | |
| Depth | 78.5mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Rocker | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 40A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 48V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range Acti9 | ||
Series iC60H | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 85mm | ||
Width 18mm | ||
Standards/Approvals REACH, RoHS | ||
Depth 78.5mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Rocker | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- BG
Schneider Electric iC60H Series MCB, 40A, 10kA Breaking Capacity (at Maximum Voltage Rating) - A9F53140
This miniature circuit breaker offers protection for electrical circuits in a variety of environments. With advanced thermal-magnetic technology, it operates efficiently and reliably, safeguarding equipment against overloads and short circuits. Its design focuses on robust performance and environmental responsibility, making it suitable for both residential and commercial settings.
Features & Benefits
• 10kA breaking capacity ensures effective fault protection
• Thermal-magnetic tripping quickly responds to overload situations
• Clip-on mounting style facilitates straightforward installation
• Compatible with both AC and DC networks
• Single pole configuration simplifies management of circuits
• Green Premium certification promotes sustainable practices
Applications
• Protects appliances and lighting circuits
• Ideal for installation in consumer units
• Suitable for commercial distribution boards
• Commonly used in automation and control systems
What is the installation process?
The installation employs a simple clip-on mechanism for secure attachment to standard mounting rails.
How does it accommodate different voltages?
It is designed for multiple voltage ratings, effectively handling both AC and DC systems.
What maintenance is needed for optimal performance?
Regular inspections for wear and ensuring proper seating on the rail are recommended for maintaining functionality.
Is it suitable for outdoor use?
With an IP20 rating, it is primarily intended for indoor applications to avoid moisture exposure.
Can it be integrated into existing electrical systems?
Yes, its design allows for easy integration into most standard electrical infrastructures.
Related links
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 40A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 40A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 20A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 63A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 32A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 25A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 16A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 50A 240V ac AC 10 kA Breaking
