Schneider Electric Acti9 Acti9 iC60H Miniature Circuit Breaker, 3-Pole, 32A, Type B, 440V AC, 180 V DC, 10 kA Breaking
- RS Stock No.:
- 791-3237
- Mfr. Part No.:
- A9F53332
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€140.63
(exc. VAT)
€172.97
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €140.63 |
*price indicative
- RS Stock No.:
- 791-3237
- Mfr. Part No.:
- A9F53332
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 440V | |
| Rated DC Voltage | 180V | |
| Mount Type | DIN Rail Mount | |
| Breaking Capacity | 10kA | |
| Range | Acti9 | |
| Series | Acti9 iC60H | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 54mm | |
| Standards/Approvals | RoHS, REACH | |
| Height | 85mm | |
| Depth | 78.5mm | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Rocker | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 440V | ||
Rated DC Voltage 180V | ||
Mount Type DIN Rail Mount | ||
Breaking Capacity 10kA | ||
Range Acti9 | ||
Series Acti9 iC60H | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 54mm | ||
Standards/Approvals RoHS, REACH | ||
Height 85mm | ||
Depth 78.5mm | ||
Break Time Instantaneous | ||
Reset Actuator Type Rocker | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- BG
Schneider Electric Acti9 iC60H Series Miniature Circuit Breaker, 32A Current, 10kA Breaking Capacity - A9F53332
This miniature circuit-breaker provides overcurrent protection for three-phase and DC installations, combining a thermal-magnetic trip unit with instantaneous response for fault clearing. It is designed for DIN-rail, clip-on mounting within industrial control panels and distribution boards, offering a Compact form suited to constrained enclosures.
Features & Benefits
• 32A rated current for steady conductor protection
• Type B tripping gives fast response to low fault currents
• 10 kA breaking capacity for 440V AC fault interruption
• Thermal-magnetic mechanism for overload and short-circuit clearance
• Screw terminals accept up to 35mm² conductors for secure connections
• IP20 degree of protection for indoor panel environments
• Type B tripping gives fast response to low fault currents
• 10 kA breaking capacity for 440V AC fault interruption
• Thermal-magnetic mechanism for overload and short-circuit clearance
• Screw terminals accept up to 35mm² conductors for secure connections
• IP20 degree of protection for indoor panel environments
Applications
• Suitable for motor control circuits requiring Rapid trip action
• Ideal for branch circuit protection in automation panels
• Used with DC supply sections within control systems
• Can be used for distribution boards in electronics workshops
• Suitable for protective segregation in mechanical plant control
• Ideal for branch circuit protection in automation panels
• Used with DC supply sections within control systems
• Can be used for distribution boards in electronics workshops
• Suitable for protective segregation in mechanical plant control
What mounting and installation features help speed panel assembly?
The device clips onto standard DIN rail and occupies six 9mm module pitches, allowing compact, repeatable layout and straightforward rail-mounted wiring.
How does the unit indicate a tripped pole for Rapid fault diagnosis?
A contact position indicator and a local trip marker provide visible status signalling at the device face without removing covers.
What environmental limits define safe operation ranges?
It operates between -35 to 70 °C ambient and tolerates up to 95% relative humidity at 55 °C for use in demanding industrial atmospheres.
What electrical endurance can be expected under normal switching?
The breaker is specified for 10,000 electrical cycles and 20,000 mechanical cycles, supporting frequent switching in automated systems.
What connection requirements are specified for reliable conductor termination?
Wire stripping length is 14mm and tightening torque for TOP or bottom terminals is 3.5 N·m to achieve proper clamping of rigid and flexible conductors.
Related links
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 32A 440V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 32A 440V ac AC 20 kA
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 6A 440V ac AC 15 kA Breaking
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 10A 440V ac AC 25 kA Breaking
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 25A 440V ac AC 20 kA Breaking
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 50A 440V ac AC 70 kA Breaking
- Schneider Electric Acti9 A9F0 Miniature Circuit Breaker 6A 440V ac AC 6 kA Breaking
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 20A 440V ac AC 20 kA Breaking
