Schneider Electric Acti9 C60HB Miniature Circuit Breaker, 2-Pole, 2A, Type B, 440V ac AC, 133 V dc DC, 10 kA Breaking

Subtotal (1 unit)*

€128.47

(exc. VAT)

€158.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
  • Plus 11 unit(s) shipping from 11 December 2026
  • Plus 7 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€128.47

*price indicative

RS Stock No.:
806-7272
Mfr. Part No.:
A9F53202
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

2A

Tripping Characteristics

Type B

Rated AC Voltage

440V ac

Rated DC Voltage

133V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

Acti9

Series

C60HB

Terminal Type

Screw

IP Rating

IP20

Height

85mm

Depth

70mm

Standards/Approvals

BS EN 60898-1, BS EN 60947-2

Width

36mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
BG

Schneider Electric MCB, 2A Current Rating, Rated Voltage 12 to 440V AC and 100 to 133V DC - Acti 9 Series - A9F53202


Take your electrical protection to the next level with this versatile and hard-working MCB from Schneider Electric. The thermal-magnetic tripping mechanism reliably protects a low-voltage electrical circuit from overload and short circuit damage. With a type-B characteristic, it trips between 3 to 5 times the rated 2A current. This makes it suitable for both residential and industrial use. As the trip indicator shows red when the circuit is faulty, you don't need to play detective to find a problem. A green strip on the toggle makes it clear the contacts are open, so you can confidently carry out downstream maintenance. The unit has a mechanical lifespan of 20,000 cycles, so it's built for long-term use.

Features & Benefits


• Double clip ensures DIN rail mounting is swift and secure

• Electrical endurance of 10,000 cycles means connections are durable

• Padlockable toggles for added safety during maintenance

Applications


• Light industrial machines

• Safety systems

• Lighting setups

• Residential buildings

What operating temperature range can I use this MCB in?


It has a wide operating temperature range between -35°C and +70°C, so you can be sure this MCB handles harsh conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy