Schneider Electric Acti9 C60HB Miniature Circuit Breaker, 2-Pole, 4A, Type B, 440V ac AC, 133 V dc DC, 10 kA Breaking

Subtotal (1 unit)*

€119.76

(exc. VAT)

€147.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€119.76

*price indicative

RS Stock No.:
806-7281
Mfr. Part No.:
A9F53204
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

4A

Tripping Characteristics

Type B

Rated AC Voltage

440V ac

Rated DC Voltage

133V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

Acti9

Series

C60HB

Terminal Type

Screw

IP Rating

IP20

Width

36mm

Standards/Approvals

BS EN 60898-1, BS EN 60947-2

Depth

70mm

Height

85mm

Tripping Mechanism

Magnetic

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
BG

Schneider Electric C60HB Series MCB, 4A Current Rating, 2 Poles - A9F53204


This miniature circuit breaker is designed for commercial and industrial applications, providing essential short circuit protection. With a width of 36mm and a depth of 70mm, this DIN rail mount MCB is built to operate effectively in challenging environments, with a tripping mechanism based on thermal-magnetic technology.

Features & Benefits


• Designed with a breaking capacity of up to 10 kA.

• Trip unit technology enables reliable performance under stress.

• Thermal-magnetic operation ensures quick response to overcurrents.

• IP20 rated for protection against solid objects greater than 12.5mm.

• Supports single and flexible terminal connections for versatile wiring.

• Durable with a mechanical lifespan of 20,000 cycles.

Applications


• Used in commercial buildings for circuit protection

• Applied in industrial settings requiring electrical safety measures

• Ideal for use in automating electrical systems

• Suitable for managing power distribution in machinery

What is the rated insulation voltage for efficient operation?


The rated insulation voltage is 500V AC, ensuring protection from electrical overloads.

How does the device ensure safety during electrical interruptions?


It features a short circuit protection mechanism, providing peace of mind by minimising the risk of electrical fires and equipment damage.

What terminal types are available for connections?


Connections can be made using single terminals for both rigid and flexible wires, accommodating sizes from 1 to 25mm².

What environmental conditions can this MCB withstand?


It operates effectively in ambient temperatures ranging from -35°C to 70°C, making it suitable for a variety of installations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy