Schneider Electric Acti9 A9F0 Miniature Circuit Breaker, 2-Pole, 2A, Type C, 440V ac AC, 125 V dc DC, 25 kA Breaking
- RS Stock No.:
- 212-097
- Mfr. Part No.:
- A9F04202
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€99.70
(exc. VAT)
€122.63
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.70 |
*price indicative
- RS Stock No.:
- 212-097
- Mfr. Part No.:
- A9F04202
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 2A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 125V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 25kA | |
| Range | Acti9 | |
| Series | A9F0 | |
| Terminal Type | Double Clamp Terminal | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Standards/Approvals | IEC 60947-2, EN 60898-1, EN 60947-2, IEC 60898-1 | |
| Depth | 78.5mm | |
| Height | 91mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 2A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 125V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 25kA | ||
Range Acti9 | ||
Series A9F0 | ||
Terminal Type Double Clamp Terminal | ||
IP Rating IP20 | ||
Width 36mm | ||
Standards/Approvals IEC 60947-2, EN 60898-1, EN 60947-2, IEC 60898-1 | ||
Depth 78.5mm | ||
Height 91mm | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- BG
The Schneider Electric Miniature Circuit Breaker is suitable for both DC and AC networks, offering reliable overcurrent protection with thermal-magnetic trip unit technology. It is primarily used for distribution applications and complies with international standards, including IEC 60898-1, EN 60898-1, IEC 60947-2, and EN 60947-2. The MCB features a contact position indicator for easy status monitoring and uses a toggle control type. It has a rated insulation voltage of 500 V AC at 50/60 Hz, as per EN 60947-2 standards. The device operates within an ambient temperature range of -35 to 70°C, making it suitable for a wide range of environments.
DIN rail mounting
20000 cycles of mechanical durability
IP20 rated conforming to IEC 60529
Related links
- ABB System Pro M Compact S200M Miniature Circuit Breaker 2A 440V ac AC 25 kA Breaking
- Schneider Electric Acti9 A9F0 Miniature Circuit Breaker 13A 440V ac AC 10 kA Breaking
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 2A 440V ac AC 10 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 2A 440V ac AC 10 kA Breaking
- ABB S400M S402M Miniature Circuit Breaker 2A 440V ac AC 25 kA Breaking Capacity
- ABB SMISSLINE TP S402M-UCC2 Miniature Circuit Breaker 2A 440V ac AC 25 kA Breaking
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 6A 440V ac AC 25 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 20A 440V ac AC 25 kA
