Schneider Electric Easy9 EZ9 Miniature Circuit Breaker, 1-Pole, 6A, Type C, 230V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 850-8625
- Mfr. Part No.:
- EZ9F66106
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 850-8625
- Mfr. Part No.:
- EZ9F66106
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | Easy9 | |
| Series | EZ9 | |
| Terminal Type | Tunnel | |
| IP Rating | IP20, IP40 | |
| Height | 82mm | |
| Depth | 72mm | |
| Standards/Approvals | CE, BS EN 60898-1 | |
| Width | 18mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range Easy9 | ||
Series EZ9 | ||
Terminal Type Tunnel | ||
IP Rating IP20, IP40 | ||
Height 82mm | ||
Depth 72mm | ||
Standards/Approvals CE, BS EN 60898-1 | ||
Width 18mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Schneider Electric EZ9 Series MCB, 6A, DIN Rail Mount - EZ9F66106
This MCB by Schneider Electric boasts a breaking capacity of 6kA, making it a reliable circuit breaker for various applications. It ensures safety and efficiency in electrical systems.
Features & Benefits
• DIN rail mount design for convenient installation
• Type C tripping characteristics for accurate and efficient protection
• Toggle Switch Reset Actuator Type for easy reset
• Thermal-magnetic tripping mechanism for reliable performance
• Rated AC voltage of 230V for compatibility with standard systems
Applications
• Ideal for residential use
• Suitable for small scale electrical systems
• Can be used in single pole installations
Can it be used in commercial buildings?
Yes, this MCB is suitable for small scale commercial applications.
Will it protect against overloads?
Yes, the thermal-magnetic tripping mechanism ensures protection against overloads.
Is it compatible with other Schneider Electric products?
Yes, this MCB integrates seamlessly with other Schneider Electric solutions.
Related links
- Schneider Electric Easy9 EZ9 Miniature Circuit Breaker 16A 230V ac AC, 6 kA Breaking Capacity
- Schneider Electric Easy9 EZ9 Miniature Circuit Breaker 3A 230V ac AC, 6 kA Breaking Capacity
- Schneider Electric Easy9 EZ9 Miniature Circuit Breaker 25A 230V ac AC, 6 kA Breaking Capacity
- Schneider Electric Easy9 Easy9 Miniature Circuit Breaker 6A 230V ac AC, 6 kA Breaking Capacity
- Schneider Electric Easy9 Easy9 Miniature Circuit Breaker 16A 230V ac AC, 6 kA Breaking Capacity
- Schneider Electric Easy9 Easy9 Miniature Circuit Breaker 10A 230V ac AC, 6 kA Breaking Capacity
- Schneider Electric Easy9 Easy9 Miniature Circuit Breaker 32A 230V ac AC, 6 kA Breaking Capacity
- Schneider Electric Easy9 Easy9 Miniature Circuit Breaker 40A 230V ac AC, 6 kA Breaking Capacity
