Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 3A, Type C, 415V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 922-6891
- Distrelec Article No.:
- 304-22-962
- Mfr. Part No.:
- 102081 FAZ-C3/1-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€45.79
(exc. VAT)
€56.32
(inc. VAT)
Temporarily out of stock
- 18 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.79 |
*price indicative
- RS Stock No.:
- 922-6891
- Distrelec Article No.:
- 304-22-962
- Mfr. Part No.:
- 102081 FAZ-C3/1-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 3A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Height | 80mm | |
| Depth | 80mm | |
| Width | 66mm | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 3A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
Height 80mm | ||
Depth 80mm | ||
Width 66mm | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
Eaton MCB, 3A Current Rating, C Curve - xEffect Series - 102081 FAZ-C3/1-NA
Choose this C Curve MCB from Eaton for applications where medium levels of inrush current occur. Its current-limiting design provides fast short-circuit interruption, which reduces let-through energy and helps prevent damage to equipment. A high endurance of up to 20,000 operating cycles means you can rely on this unit to offer a long service life. The width of 17.7mm per pole makes it easier for you to maximise packing efficiency in your control cabinet. This miniature breaker meets UL 489 standards, so it's suitable to use for branch circuit protection of devices like external motors and heating systems.
Features & Benefits
• Screw terminals hold wiring securely, reducing maintenance needs
• IP20-rated enclosure is finger-touch safe to reduce the risk of electric shocks during installation and handling
• Indicator light lets you easily see its contact position for quick inspection
• Snaps onto a DIN rail for quick and convenient mounting
How do I reset this MCB?
If your MCB trips, it's easy to reset it manually by flipping the toggle switch.
What's the breaking capacity of this MCB?
This MCB has a breaking capacity of 10kA. This is the power level that the unit can safely handle without suffering damage.
Note
Eaton formerly known as Moeller
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 250 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 415V ac AC 10 kA Breaking Capacity
