Schneider Electric, ComPact New Generation, PowerPact Molded Case Circuit Breaker 4-Pole 20A, Breaking Capacity 65 kA,
- RS Stock No.:
- 207-190
- Mfr. Part No.:
- BGL46020LU
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€617.42
(exc. VAT)
€759.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €617.42 |
*price indicative
- RS Stock No.:
- 207-190
- Mfr. Part No.:
- BGL46020LU
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact New Generation | |
| Product Type | Molded Case Circuit Breaker | |
| Series | PowerPact | |
| Number of Poles | 4 | |
| Current Rating | 20A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 525V ac | |
| Mount Type | Screw | |
| Rated DC Voltage | 800V dc | |
| Height | 137mm | |
| Depth | 80mm | |
| Standards/Approvals | IEC 6094751 EN, IEC 60947 CSA C. 5 GB 14048. UL 489, NEMA AB1 EN | |
| Width | 108mm | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact New Generation | ||
Product Type Molded Case Circuit Breaker | ||
Series PowerPact | ||
Number of Poles 4 | ||
Current Rating 20A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 525V ac | ||
Mount Type Screw | ||
Rated DC Voltage 800V dc | ||
Height 137mm | ||
Depth 80mm | ||
Standards/Approvals IEC 6094751 EN, IEC 60947 CSA C. 5 GB 14048. UL 489, NEMA AB1 EN | ||
Width 108mm | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- MX
The Schneider Electric Circuit Breaker delivers thermal mechanical circuit protection in a compact design, making it suitable for various applications. It features thermal magnetic protection and includes a range of accessories, auxiliaries, and connection options for versatile installation. Each circuit breaker is equipped with an integral push to trip button on the cover, allowing for manual tripping of the circuit breaker as needed, enhancing safety and control in electrical systems.
Integrated DIN rail and back pan mounting capability
QR codes for easy access to device documentation
RoHS compliant
Mercury free
Related links
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 20A
- Schneider Electric PowerPact Molded Case Circuit Breaker 4-Pole 20A
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 20A
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 20A
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 30A
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 25A
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 15A
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 150A
